VCHA085D220MS6P

Cyntec
108-VCHA085D220MS6P
VCHA085D220MS6P

Mfr.:

Description:
Common Mode Chokes / Filters IND SMD 22.0UH 9.05mm * 8.5mm * 5.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,26 € 12,60 €
1,04 € 104,00 €
Full Reel (Order in multiples of 500)
0,903 € 451,50 €
0,822 € 822,00 €
0,796 € 1 990,00 €

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Common Mode Chokes / Filters
RoHS:  
Chassis Mount
SMD/SMT
1 Channel
22 uH
52 Ohms
20 %
4.1 A
56 Ohms
100 kHz
- 55 C
+ 165 C
8.7 mm x 8.2 mm x 5.2 mm
8.7 mm
8.2 mm
5.2 mm
Reel
Cut Tape
Choke Coils
Power Choke Coil
Brand: Cyntec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504500000

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.