CY3-453+

Mini-Circuits
139-CY3-453+
CY3-453+

Mfr.:

Description:
Signal Conditioning 3X SMT Multiplier, Output Freq 20 - 45 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
62,07 € 62,07 €
47,87 € 957,40 €
44,65 € 2 232,50 €
Full Reel (Order in multiples of 100)
44,65 € 4 465,00 €
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Frequency Multipliers
20 GHz to 45 GHz
50 Ohms
SMD/SMT
QFN-24
- 40 C
+ 85 C
CY3
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

CY3-223+ & CY3-453+ X3 Frequency Multipliers

Mini-Circuits CY3-223+ and CY3-453+ X3 Frequency Multipliers are ultra-wideband MMIC frequency triplers that utilize GaAs HBT technology. The CY3-223+ converts input frequencies from 3.33GHz to 7.33GHz into output frequencies from 10GHz to 22GHz, and the CY3-453+ converts input frequencies from 6.66GHz to 15GHz into output frequencies from 20GHz to 45GHz. This wide output range makes these modules suitable for broadband systems and various narrow-band applications. Mini-Circuits CY3-223+ and CY3-453+ X3 Frequency Multipliers provide excellent repeatability, low inductance, and good thermal efficiency. The surface-mount modules are housed in a 4mm x 4mm 24-lead package.