MTX2-4143+

Mini-Circuits
139-MTX2-4143+
MTX2-4143+

Mfr.:

Description:
Signal Conditioning 1:2 MMIC Transformer, 4 - 14 GHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
7,61 € 76,10 €
6,85 € 137,00 €
6,17 € 308,50 €
5,55 € 555,00 €
5,15 € 1 030,00 €
Full Reel (Order in multiples of 500)
4,80 € 2 400,00 €
4,78 € 4 780,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
4 MHz to 14 GHz
SMD/SMT
QFN-12
- 40 C
+ 105 C
MTX2
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 5.7 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: MMI Surface Mount Balun
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MTX2 MMIC Balun Transformers

Mini-Circuits MTX2 MMIC Balun Transformers are wideband transformers with a 2:1 impedance ratio covering a wide range of applications from 2000MHz to 7000MHz (MTX2-73+), 5500MHz to 13500MHz (MTX2-143+), 2GHz to 18GHz (MTX2-183+), or 1.5GHz to 13GHz (MTX2-133+). The Mini-Circuits MTX2 MMIC Balun Transformers provide outstanding repeatability with low insertion loss, low amplitude unbalance, low phase unbalance, and RF input power handling up to +34dBm (2.5W). The transformers are housed in a QFN package with low inductance, high thermal efficiency, and a high ESD rating.