PLP-2.5+

Mini-Circuits
139-PLP-2.5+
PLP-2.5+

Mfr.:

Description:
Signal Conditioning LOW PASS FLTR / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,50 € 28,50 €
27,16 € 271,60 €
27,07 € 812,10 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 2.5 MHz
50 Ohms
Through Hole
- 55 C
+ 100 C
PLP
Tube
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

PLP-2.5+ Plug-In 50Ω Low Pass Filter

Mini-Circuits PLP-2.5+ Plug-In 50Ω Low Pass Filter features a DC to 2.5MHz passband frequency range with a 0.5W maximum input RF power. The PLP-2.5+ offers a -55°C to +100°C temperature range in an A01 style package with a return loss range of 0.47dB to 33.53dB. The PLP-2.5+ Plug-In 50Ω Low Pass Filter is ideal for test equipment, lab use, transmitters/receivers, and military use.