SYDC-20-31HP+

Mini-Circuits
139-SYDC-20-31HP+
SYDC-20-31HP+

Mfr.:

Description:
Signal Conditioning 20.5 dB SMT Bi-Directional Coupler, 1.5 - 30 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
47,00 € 47,00 €
46,84 € 468,40 €
Full Reel (Order in multiples of 50)
46,84 € 2 342,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
1.5 MHz to 30 MHz
50 Ohms
SMD/SMT
- 40 C
+ 65 C
SYDC
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.06 dB
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: Bi-Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SYDC 50Ω SMD Bi-Directional Couplers

Mini-Circuits SYDC 50Ω SMD Bi-Directional Couplers offer high 25W (SYDC-20-62HP+) or 50W (SYDC-20-31HP+) power handling, 20dB coupling, and low mainline losses. These components support a wide range of operating requirements in the 1.5MHz to 30MHz and 10MHz to 540MHz frequency ranges. The SYDC Bi-directional Couplers allow accurate sampling of signals on the forward path and the reflected path in RF/microwave systems and test applications.