SYK-2R+

Mini-Circuits
139-SYK-2R+
SYK-2R+

Mfr.:

Description:
Signal Conditioning 2X SMT Multiplier, Output Freq 20 - 2000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
40,27 € 40,27 €
37,57 € 375,70 €
35,43 € 885,75 €
33,42 € 1 671,00 €
Full Reel (Order in multiples of 100)
31,41 € 3 141,00 €
31,30 € 6 260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Multipliers
1 GHz, 2 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
SYK
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 2X Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SYK 50Ω Wideband Frequency Multiplier

Mini-Circuits SYK 50Ω Wideband Frequency Multiplier is a wideband frequency doubler, converting input frequencies from 10MHz to 1000MHz into output frequencies from 20MHz to 2000MHz. The SYK multiplier comes housed in a TTT167 package and offers a low 10.5dB (typical) conversion loss. A wide output range makes this component suitable for broadband systems and a wide variety of narrowband applications.