ZN4PD1-63HP-S+

Mini-Circuits
139-ZN4PD1-63HP-S
ZN4PD1-63HP-S+

Mfr.:

Description:
Signal Conditioning 4 Ways DC Pass Power Splitter, 250 - 6000 MHz, 50 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 01/04/2026
87
Expected 27/05/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,96 € 193,96 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
250 MHz to 6 GHz
5.75 GHz
50 Ohms
SMA
UU846-4
- 55 C
+ 85 C
ZN4PD1
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZN4PD1 50Ω DC Pass Power Splitters/Combiners

Mini-Circuits ZN4PD1 50Ω DC Pass Power Splitters/Combiners offer 250mA DC current for each port and a 250MHz to 6000MHz frequency range. The ZN4PD1 components feature power handling up to 30W, low insertion loss, and an operating temperature range of -55°C up to +100°C. Mini-Circuits ZN4PD1 Power Splitters/Combiners are ideal for LTE, BLUETOOTH®, ISM, and test/measurement applications.