Wound Ferrite Core Inductors for Power Lines

Murata Wound Ferrite Core Inductors for Power Lines feature an extensive product portfolio that supports an inductance range of 800ph to 680µH. Package sizes as small as 0201 (0603 metric) are available. Murata Wound Ferrite Core Inductors are suitable for use in choke applications and step-up power supply circuits in backlights.  

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Murata Electronics Power Inductors - SMD 4 554In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1211 (3028 metric) Shielded 4.7 uH 20 % 1.4 A 126 mOhms 880 mA - 40 C + 85 C Standard 3 mm 2.8 mm 1.2 mm Ferrite DEM2812C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 19 828In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1211 (3028 metric) Shielded 2.2 uH 20 % 2 A 70 mOhms 1.2 A - 40 C + 85 C Standard 3 mm 2.8 mm 1.2 mm Ferrite DEM2812C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 10 UH 20% 3 915In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uH Standard DEM2812C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 4 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1514 (3735 metric) Shielded 15 uH 20 % 1.1 A 222 mOhms 800 mA - 40 C + 85 C Standard 3.7 mm 3.5 mm 1.8 mm Ferrite DEM3518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 4 091In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1818 (4745 metric) Shielded 6.8 uH 20 % 1.9 A 106 mOhms 1.7 A - 40 C + 85 C Standard 4.7 mm 4.5 mm 1.8 mm Ferrite DEM4518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 715In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1211 (3028 metric) Shielded 1 uH 30 % 2.7 A 43 mOhms 1.8 A - 40 C + 85 C Standard 3 mm 2.8 mm 1.2 mm Ferrite DEM2812C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 222In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1211 (3028 metric) Shielded 12 uH 20 % 760 mA 350 mOhms 550 mA - 40 C + 85 C Standard 3 mm 2.8 mm 1.2 mm Ferrite DEM2812C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1211 (3028 metric) Shielded 3.3 uH 20 % 1.5 A 96 mOhms 1 A - 40 C + 85 C Standard 3 mm 2.8 mm 1.2 mm Ferrite DEM2812C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 254In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1514 (3735 metric) Shielded 1.2 uH 30 % 2.9 A 36 mOhms 2.4 A - 40 C + 85 C Standard 3.7 mm 3.5 mm 1.8 mm Ferrite DEM3518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 319In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1514 (3735 metric) Shielded 22 uH 20 % 880 mA 342 mOhms 650 mA - 40 C + 85 C Standard 3.7 mm 3.5 mm 1.8 mm Ferrite DEM3518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 597In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1818 (4745 metric) Shielded 15 uH 20 % 1.1 A 192 mOhms 980 mA - 40 C + 85 C Standard 4.7 mm 4.5 mm 1.8 mm Ferrite DEM4518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 672In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1818 (4745 metric) Shielded 1.8 uH 30 % 2.7 A 56 mOhms 3 A - 40 C + 85 C Standard 4.7 mm 4.5 mm 1.8 mm Ferrite DEM4518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 758In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1818 (4745 metric) Shielded 4.3 uH 20 % 2 A 84 mOhms 2 A - 40 C + 85 C Standard 4.7 mm 4.5 mm 1.8 mm Ferrite DEM4518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2 712In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1514 (3735 metric) Shielded 6.4 uH 20 % 1.65 A 102 mOhms 1.15 A - 40 C + 85 C Standard 3.7 mm 3.5 mm 1.8 mm Ferrite DEM3518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 3 791In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1514 (3735 metric) Shielded 12 uH 20 % 1.2 A 186 mOhms 850 mA - 40 C + 85 C Standard 3.7 mm 3.5 mm 1.8 mm Ferrite DEM3518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Line Choke 1211 (3028 metric) Shielded 1.5 uH 30 % 2.4 A 52 mOhms 1.5 A - 40 C + 85 C Standard 3 mm 2.8 mm 1.2 mm Ferrite DEM2812C Reel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Line Choke 1211 (3028 metric) Shielded 6.8 uH 20 % 1.1 A 204 mOhms 720 mA - 40 C + 85 C Standard 3 mm 2.8 mm 1.2 mm Ferrite DEM2812C Reel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Line Choke 1211 (3028 metric) Shielded 470 nH 30 % 3.1 A 31 mOhms 2.5 A - 40 C + 85 C Standard 3 mm 2.8 mm 1.2 mm Ferrite DEM2812C Reel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Shielded 680 nH 30 % 2.9 A 37 mOhms 2.7 A - 40 C + 125 C Standard 3.2 mm 3 mm 1.2 mm Ferrite DEM2812C Reel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Shielded 1.5 uH 30 % 2.1 A 42 mOhms Standard 3.5 mm 3.7 mm 1.8 mm Ferrite DEM3518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1818 (4745 metric) Shielded 1.2 uH 30 % 2.9 A 47 mOhms 3.5 A - 40 C + 85 C Standard 4.7 mm 4.5 mm 1.8 mm Ferrite DEM4518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1818 (4745 metric) Shielded 2.4 uH 20 % 2.3 A 65 mOhms 2.6 A - 40 C + 85 C Standard 4.7 mm 4.5 mm 1.8 mm Ferrite DEM4518C Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 1818 (4745 metric) Shielded 3.3 uH 20 % 2.1 A 74 mOhms 2.3 A - 40 C + 85 C Standard 4.7 mm 4.5 mm 1.8 mm Ferrite DEM4518C Reel, Cut Tape, MouseReel