Nichicon Aluminium Organic Polymer Capacitors

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16VDC 120uF 20% AEC-Q200 3 623In Stock
Min.: 1
Mult.: 1
Reel: 1 000

120 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 72 mOhms 1.2 A - 55 C + 125 C 6 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 1 173In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 32 mOhms 2.7 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 680uF 20% AEC-Q200 1 119In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 38 mOhms 2.3 A - 55 C + 125 C 10 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 1 919In Stock
Min.: 1
Mult.: 1
Reel: 1 000

150 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 78 mOhms 1.7 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 2 143In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 50 mOhms 1.7 A - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 1 789In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 54 mOhms - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% AEC-Q200 482In Stock
Min.: 1
Mult.: 1
Reel: 400

1 mF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 26 mOhms 2.8 A - 55 C + 125 C 12.7 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 560uF 20% AEC-Q200 796In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 40 mOhms 2.5 A - 55 C + 125 C 10 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 1 998In Stock
Min.: 1
Mult.: 1
Reel: 1 000

56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 86 mOhms 1.2 A - 55 C + 125 C 6 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 1 215In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 60 mOhms 1.5 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 1 055In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 46 mOhms 1.7 A - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 376In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 44 mOhms 1.9 A - 55 C + 125 C 8 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 906In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 34 mOhms 2.4 A - 55 C + 125 C 10 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 100uF 20% AEC-Q200 1 773In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 82 mOhms 1.2 A - 55 C + 125 C 6 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 330uF 20% AEC-Q200 475In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 46 mOhms 2 A - 55 C + 125 C 8 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 330uF 20% AEC-Q200 467In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 38 mOhms 2.4 A - 55 C + 125 C 10 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 470uF 20% AEC-Q200 385In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 36 mOhms 2.8 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 573In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 82 mOhms 1.7 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 612In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 48 mOhms 2 A - 55 C + 125 C 8 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 472In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 40 mOhms 2.4 A - 55 C + 125 C 10 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 154In Stock
400Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 400

270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 38 mOhms 2.8 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 664In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 40 mOhms 2.5 A - 55 C + 125 C 10 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 177In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 30 mOhms 3.5 A - 55 C + 125 C 12.7 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 680uF 20% AEC-Q200 Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 28 mOhms - 55 C + 125 C 12.7 mm 10 mm Can AEC-Q200 Reel