Panasonic Aluminium Electrolytic Capacitors - SMD

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 560uF 20% 10x10.2mm AEC-Q200 183In Stock
2 000On Order
Min.: 1
Mult.: 1
Reel: 500

560 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 470uF 20% 8x10.2mm AEC-Q200 43In Stock
1 000Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 100VDC 27uF 20% 8x10.2mm AEC-Q200 1 967In Stock
Min.: 1
Mult.: 1
Reel: 500

27 uF 100 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 63VDC 22uF 20% 6.3x7.7mm AEC-Q200 2 399In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 63 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 120 mA 1.2 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 50VDC 180uF 20% 8x10.2mm AEC-Q200 1 862In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 270uF 20% 6.3x7.7mm AEC-Q200 2 089In Stock
Min.: 1
Mult.: 1
Reel: 900

270 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 1200uF 20% 10x10.2mm AEC-Q200 2 862In Stock
Min.: 1
Mult.: 1
Reel: 500

1.2 mF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 270uF 20% 6.3x5.8mm AEC-Q200 9 942In Stock
Min.: 1
Mult.: 1
Reel: 1 000

270 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% 8x10.2mm AEC-Q200 837In Stock
Min.: 1
Mult.: 1
Reel: 500

1 mF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 1800uF 20% 10x10.2mm AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Reel: 500

1.8 mF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 220uF 20% 6.3x5.8mm AEC-Q200 1 867In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% 6.3x7.7mm AEC-Q200 330In Stock
Min.: 1
Mult.: 1
Reel: 900

330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 8x10.2mm AEC-Q200 1 192In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 1000uF 20% 10x10.2mm AEC-Q200 1 269In Stock
Min.: 1
Mult.: 1
Reel: 500

1 mF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 220uF 20% 6.3x5.8mm AEC-Q200 2 584In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 10 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 470uF 20% 8x10.2mm AEC-Q200 1 489In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 680uF 20% 8x10.2mm AEC-Q200 1 461In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 820uF 20% 8x10.2mm AEC-Q200 897In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 1000uF 20% 10x10.2mm AEC-Q200 964In Stock
1 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 500

1 mF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 150uF 20% 6.3x5.8mm AEC-Q200 1 828In Stock
Min.: 1
Mult.: 1
Reel: 1 000

150 uF 16 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 220uF 20% 6.3x7.7mm AEC-Q200 2 243In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 330uF 20% 8x10.2mm AEC-Q200 2 926In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC560uF 20% 8x10.2mm AEC-Q200 455In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 100uF 20% 6.3x5.8mm AEC-Q200 4 384In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 220uF 20% 8x10.2mm AEC-Q200 1 168In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape