Panasonic Aluminium Organic Polymer Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 10 828In Stock
10 842Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

180 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 3 563In Stock
4 000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

270 uF 16 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 6 062In Stock
9 600Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 400

390 uF 20 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 56uF ESR 30mohm 23 494In Stock
Min.: 1
Mult.: 1
Reel: 1 500

56 uF 20 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 100uF ESR 24mohm 8 232In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 25 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 3.2 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 8 396In Stock
Min.: 1
Mult.: 1
Reel: 400

180 uF 25 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 47uF ESR 30mohm 14 752In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 25 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35 V 120uF ESR 18mohm 3 789In Stock
21 600On Order
Min.: 1
Mult.: 1
Reel: 400

120 uF 35 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 4.4 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm 10 409In Stock
10 000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

22 uF 35 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35volts 82uF ESR 20mohm 13 160In Stock
Min.: 1
Mult.: 1
Reel: 400

82 uF 35 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50volts 39uF ESR 25mohm 5 796In Stock
6 000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 400

39 uF 50 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.8 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50volts 68uF ESR 20mohm 11 320In Stock
Min.: 1
Mult.: 1
Reel: 400

68 uF 50 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.3 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 169In Stock
38 000On Order
Min.: 1
Mult.: 1
Reel: 400

1 mF 16 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 4300mA 16mOhms 1 174In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 500

1 mF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.3 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 58In Stock
16 400On Order
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 82uF ESR 27mohm 13In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 1 500

82 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 27 mOhms 3 A - 55 C + 105 C 5 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 1In Stock
34 960Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

120 uF 20 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 80In Stock
3 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

180 uF 20 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 27uF ESR 40mohm 2 449In Stock
6 000Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 1 500

27 uF 25 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 2.45 A - 55 C + 105 C 5 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 330uF ESR 14mohm 169In Stock
13 600On Order
Min.: 1
Mult.: 1
Reel: 400

330 uF 25 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 56uF ESR 30mohm 329In Stock
9 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

56 uF 25 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm 117In Stock
5 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

82 uF 25 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50volts 10uF ESR 40mohm 98In Stock
32 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

10 uF 50 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50volts 18uF ESR 35mohm 2 541In Stock
2 000Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

18 uF 50 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.7 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm
40 950On Order
Min.: 1
Mult.: 1
Reel: 700

330 uF 16 VDC SMD/SMT 10.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 6.5 mOhms 7.5 A - 55 C + 105 C 6.3 mm Can SVPG Reel, Cut Tape, MouseReel