YB0008AA

Quectel
277-YB0008AA
YB0008AA

Mfr.:

Description:
Antennas External, 4G MAIN: 698 960 MHz, 1710 2690 MHz; GNSS: 1575.42 +/-5 MHz, 1561.098 +/-5 MHz; 4G DIV: 1710 2690 MHz , Main LTE&DIV LTE&GNSS, Combining, 300 +/-10, SMA Male (center pin), Adhesive, diameter 84 17.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €
10,20 € 102,00 €
10,14 € 1 014,00 €
8,25 € 2 062,50 €
8,05 € 4 025,00 €
7,88 € 7 880,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Multiprotocol Antennas
Indoor Antennas
Active
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
BEIDOU, Galileo, GPS
UHF
Module
Dome
2.94 dBi, 3.96 dBi
50 Ohms
4
- 20 C
+ 80 C
4 Band
Adhesive Mount
Connector
SMA Male
750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz, 1575.42 MHz, 1561.098 MHz
Cellular Radio, Wireless Applications
17.5 mm
IP66
300 mm RG174 x 3
Bulk
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Circular, Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99