Rubycon Aluminium Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Series Packaging
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF +/-20 1600mA AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF +/-20 2000mA AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 1600mA AEC-Q200 990In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2000mA AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF +/-20 1600mA AEC-Q200 955In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1250mA AEC-Q200 994In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 9 mm 10 mm CZF Bulk