SEI Stackpole Current Sense Resistors - SMD

Results: 2 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.24 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 240 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.25 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 250 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.27 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 270 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.3 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 300 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.33 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 330 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.36 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 360 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.39 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 390 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.4 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 400 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.43 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 430 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.47 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 470 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.5 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 500 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.51 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 510 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.56 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 560 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.6 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 600 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.62 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 620 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.68 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 680 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.75 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 750 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.8 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 800 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.82 ohm, 5%, 0.125W Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 820 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.91 ohm, 5%, 0.125W Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSR 910 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0805, 0.021 ohm, 1%, 0.25W Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel CSR 21 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0805, 0.022 ohm, 1%, 0.25W Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel CSR 22 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0805, 0.024 ohm, 1%, 0.25W Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel CSR 24 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0805, 0.027 ohm, 1%, 0.25W Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel CSR 27 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0805, 0.03 ohm, 1%, 0.25W Non-Stocked Lead-Time 13 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel CSR 30 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT