SEI Stackpole Current Sense Resistors - SMD

Results: 2 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2010, 0.091 ohm, 5%, 1.5W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 91 mOhms 1.5 W 5 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2010, 0.009 ohm, 5%, 1.5W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 9 mOhms 1.5 W 5 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2010, 0.1 ohm, 5%, 1.5W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 100 mOhms 1.5 W 5 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.007 ohm, 1%, 2W Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel CSNL 7 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.27 mm (0.011 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0015 ohm, 1%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 1.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0025 ohm, 1%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 2.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.006 ohm, 1%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 6 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.32 mm (0.013 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0075 ohm, 1%, 2W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 7.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.008 ohm, 1%, 2W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 8 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.009 ohm, 1%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 9 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.00075 ohm, 1%, 2W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 750 uOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.01 ohm, 5%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 10 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.25 mm (0.01 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.001 ohm, 5%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 1 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0015 ohm, 5%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 1.5 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.002 ohm, 5%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 2 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.003 ohm, 5%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 3 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.004 ohm, 5%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 4 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.005 ohm, 5%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 5 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.006 ohm, 5%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 6 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.32 mm (0.013 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.007 ohm, 5%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 7 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.008 ohm, 5%, 2W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 8 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.009 ohm, 5%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 9 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0005 ohm, 5%, 2W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 500 uOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 1.25 mm (0.049 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.00075 ohm, 5%, 2W Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 750 uOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES, CS, 0201, 1 ohm, 1%, 0.05W Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Reel CSR 1 Ohms 50 mW (1/20 W) 1 % 300 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C Thick Film SMD/SMT