SEI Stackpole Current Sense Resistors - SMD

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 4527, 0.007 ohm, 1%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel CSS 7 mOhms 5 W 1 % 50 PPM / C 4527 11570 11.43 mm (0.45 in) 6.85 mm (0.27 in) 1.5 mm (0.059 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 4527, 0.008 ohm, 1%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel CSS 8 mOhms 5 W 1 % 50 PPM / C 4527 11570 11.43 mm (0.45 in) 6.85 mm (0.27 in) 1.5 mm (0.059 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 4527, 0.0005 ohm, 1%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel CSS 500 uOhms 5 W 1 % 50 PPM / C 4527 11570 11.43 mm (0.45 in) 6.85 mm (0.27 in) 1.5 mm (0.059 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 4527, 0.008 ohm, 5%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel CSS 8 mOhms 5 W 5 % 50 PPM / C 4527 11570 11.43 mm (0.45 in) 6.85 mm (0.27 in) 1.5 mm (0.059 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0024 ohm, 0.5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 2.4 mOhms 3 W 0.5 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.01 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 10 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.001 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 1 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0015 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 1.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.002 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 2 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0025 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 2.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.003 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 3 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.004 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 4 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.006 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 6 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.007 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 7 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.008 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 8 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.009 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 9 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0005 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 500 uOhms 3 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.00075 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 750 uOhms 3 W 1 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.01 ohm, 5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 10 mOhms 3 W 5 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.79 mm (0.031 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.001 ohm, 5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 1 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.79 mm (0.031 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0015 ohm, 5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 1.5 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.79 mm (0.031 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.002 ohm, 5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 2 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.79 mm (0.031 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0025 ohm, 5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 2.5 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.79 mm (0.031 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.003 ohm, 5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 3 mOhms 3 W 5 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.79 mm (0.031 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.004 ohm, 5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSSH 4 mOhms 3 W 5 % 25 PPM / C 2512 6432 6.25 mm (0.246 in) 3.2 mm (0.126 in) 0.79 mm (0.031 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200