SEI Stackpole Current Sense Resistors - SMD

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.75Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 1 980In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSR 750 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0402 0.125W 100ppm 1% Foil/Cer AEC-Q200 2 071In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 0402 0.125W 100ppm 1% Foil/Cer AEC-Q200 4 857In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel CSRF 3 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0612 1W 100ppm 1% Foil/Cer AEC-Q200 4 475In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 1.5 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 1206 1W 100ppm 1% Foil/Cer AEC-Q200 8 400In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.008Ohms 2010 1W 100ppm 1% Foil/Cer AEC-Q200 2 841In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel CSRF 8 mOhms 1 W 1 % 100 PPM / C 2010 5025 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.025Ohms 2010 1W 200 ppm 1% Narrow Term 2 500In Stock
3 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 25 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.06Ohms 2010 1W 200 ppm 1% Narrow Term 6 542In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 60 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.1Ohms 2010 1W 200 ppm 1% Narrow Term 10 637In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 100 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.2Ohms 2010 1W 200 ppm 1% Narrow Term 1 851In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 200 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.25Ohms 2010 1W 200 ppm 1% Narrow Term 7 225In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 250 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.3Ohms 2010 1W 200 ppm 1% Narrow Term 2 652In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 300 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.4Ohms 2010 1W 200 ppm 1% Narrow Term 8 824In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 400 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 128In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 20 mOhms 2 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.33Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 5 351In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 330 mOhms 2 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.4Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 8 965In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 400 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2010 1W 200 ppm 1% Narrow Term 4In Stock
12 000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 10 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 1206 1W 50 ppm 1% Metal Plate
15 973Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel CSNL 1 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.3Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 19 000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSRN 300 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2010, 0.04 ohm, 1%, 1.5W Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Reel CSNL 40 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT