ECMF2-40A100N6

STMicroelectronics
511-ECMF2-40A100N6
ECMF2-40A100N6

Mfr.:

Description:
Common Mode Chokes / Filters Common mode filter with ESD protection for High Speed Serial interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11 975

Stock:
11 975
Can Dispatch Immediately
On Order:
8 513
Expected 18/03/2026
48 000
Expected 23/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,329 € 3,29 €
0,286 € 7,15 €
0,27 € 27,00 €
0,25 € 62,50 €
0,236 € 118,00 €
0,223 € 223,00 €
Full Reel (Order in multiples of 3000)
0,202 € 606,00 €
0,19 € 1 140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Common Mode Chokes / Filters
RoHS:  
- 55 C
+ 125 C
uQFN-6
Reel
Cut Tape
MouseReel
Common Mode EMI Filters
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ECMF2-40A100N6 & ECMF4-40A100N10 Filters

STMicroelectronics ECMF2-40A100N6 and ECMF4-40A100N10 Filters are designed to suppress EMI/RFI common-mode noise on high-speed differential serial buses. These include HDMI 2.1, HDMI 2.0, HDMI1.4, USB4, USB 3.2 Gen 2, ethernet, MIPI, Display Port, and other high-speed serial interfaces. The devices have a very large differential bandwidth to comply with these standards and can also protect and filter one or two differential lanes.

ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.