ECMF4-2459A6M10Y

STMicroelectronics
511-ECMF4-2459A6M10Y
ECMF4-2459A6M10Y

Mfr.:

Description:
Common Mode Chokes / Filters Automotive CMF with ESD protection and 9 GHz bandwidth in QFN-10L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 840

Stock:
6 840 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,475 € 4,75 €
0,415 € 10,38 €
0,39 € 39,00 €
0,361 € 90,25 €
0,341 € 170,50 €
0,322 € 322,00 €
Full Reel (Order in multiples of 3000)
0,292 € 876,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Common Mode Chokes / Filters
RoHS:  
uQFN-10L
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Common Mode Chokes
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99

ECMF4-2459A6M1 Automotive Common-Mode Filter

STMicroelectronics ECMF4-2459A6M1 Automotive Common-Mode Filter (CMF) is designed to suppress electromagnetic interference (EMI) and radio-frequency interference (RFI) on high-speed buses. This module is optimized for use with HDMI 2.0, HDMI2.1, HDMI 1.4, DisplayPort, FPD link III, GMSL, USB 3.2, and MIPI interfaces. The device is designed to replace discrete common mode chokes and low-temperature co-fired ceramic (LTCC) filters. STMicroelectronics ECMF4-2459A6M1 common-mode filter is offered in a space-saving QFN-10L package and is AEC-Q101 qualified for use in automotive applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.