BALF-SPI2-02D3

STMicroelectronics
511-BALF-SPI2-02D3
BALF-SPI2-02D3

Mfr.:

Description:
Signal Conditioning 50 ohms nominal input / conjugate match balun to S2-LP, 433 - 470 MHz with int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8 073

Stock:
8 073 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,323 € 3,23 €
0,302 € 7,55 €
0,293 € 29,30 €
0,282 € 70,50 €
0,273 € 136,50 €
0,26 € 260,00 €
Full Reel (Order in multiples of 5000)
0,181 € 905,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
433 MHz
50 Ohms
SMD/SMT
Flip-Chip-6
- 40 C
+ 105 C
BALF-SPI2-02D3
Reel
Cut Tape
Brand: STMicroelectronics
Insertion Loss: 1.95 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Ultra-Miniature
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8542390090
ECCN:
EAR99

Balun Transformers

STMicroelectronics Balun Transformers use ST's process of integrating high-quality RF passive components on a single glass substrate. In addition to balanced/unbalanced conversion, these baluns can incorporate a matching network in a footprint smaller than 1mm2 for the complete function. The baluns are designed using STMicroelectronics Integrated Passive Device (IPD) technology on a non-conductive glass substrate to optimize RF performance. These baluns include companion chips to ST's transceivers, help significantly reduce RF complexity, and provide an optimized link budget. Balun transformers integrate three functions: impedance matching, 50Ω nominal impedance, and harmonic filter.

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

BALF-SPI2-02D3 Ultra-miniature Balun

STMicroelectronics BALF-SPI2-02D3 Ultra-miniature Balun integrates matching network and harmonics filter. This balun with matching impedance has been customized for the ST S2-LP transceiver. The BALF-SPI2-02D3 uses IPD technology on a non-conductive glass substrate, which optimizes the RF performance. The BALF-SPI2-02D3 balun features 50Ω nominal input, low insertion loss, low amplitude imbalance, low-phase imbalance, high-RF performance, RF BOM, and area reduction. The STMicroelectronics BALF-SPI2-02D3 Ultra-miniature Balun is ideal for 433MHz impedance-matched balun filters and is optimized for ST S2-LP sub-GHz RFIC.