Sumida Power Inductors - Leaded

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Sumida Power Inductors - Leaded 10uH 2.1A 20% THRU HOLE INDUCTOR 353In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 10 uH 20 % 2.9 A 50 mOhms 2.9 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape
Sumida Power Inductors - Leaded 1500uH 0.15A 10% THRU HOLE INDUCTOR 158In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 1.5 mH 10 % 220 mA 4.7 Ohms 220 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 2200uH 0.13A 10% THRU HOLE INDUCTOR 81In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 2.2 mH 10 % 180 mA 6.25 Ohms 180 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 3.5uH 2.8A 20% THRU HOLE INDUCTOR 25In Stock
400On Order
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 3.5 uH 20 % 4.7 A 17.2 mOhms 4.7 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 8.2uH 2.2A 20% THRU HOLE INDUCTOR 90In Stock
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 8.2 uH 20 % 3.1 A 26.5 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 1200uH 0.16A 10% THRU HOLE INDUCTOR 79In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 1.2 mH 10 % 240 mA 4.04 Ohms 240 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 4.4uH 2.7A 20% THRU HOLE INDUCTOR 60In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 4.4 uH 20 % 4.5 A 19.1 mOhms 4.5 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 150uH 0.46A 10% THRU HOLE INDUCTOR 71In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 150 uH 10 % 720 mA 420 mOhms 720 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 6uH 2.5A 20% THRU HOLE INDUCTOR 190In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 6 uH 20 % 4 A 22.2 mOhms 4 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape
Sumida Power Inductors - Leaded 120uH 0.5A 10% THRU HOLE INDUCTOR 199In Stock
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 120 uH 10 % 810 mA 360 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 10000uH 0.054A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 10 mH 10 % 84 mA 33 Ohms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 12uH 1.8A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 12 uH 20 % 2.5 A 60 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 15uH 1.4A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 15 uH 10 % 2.2 A 70 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 18uH 1.3A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 18 uH 10 % 1.9 A 80 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 180uH 0.41A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 180 uH 10 % 660 mA 570 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 1800uH 0.14A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 1.8 mH 10 % 200 mA 5.05 Ohms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 27uH 1A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 27 uH 10 % 1.7 A 110 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 2700uH 0.1A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 2.7 mH 10 % 160 mA 8.72 Ohms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 2.8uH 2.9A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 2.8 uH 20 % 5 A 15.3 mOhms 5 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 39uH 0.95A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 39 uH 10 % 1.3 A 140 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 390uH 0.29A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 390 uH 10 % 440 mA 1.17 Ohms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 3900uH 0.081A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 3.9 mH 10 % 140 mA 14.2 Ohms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 4700uH 0.074A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 4.7 mH 10 % 120 mA 16.7 Ohms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 56uH 0.73A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 56 uH 10 % 1.2 A 180 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 560uH 0.23A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 560 uH 10 % 360 mA 1.72 Ohms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel