TDK Power Inductors - SMD

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 6.8 UH 20% 91 306In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 400 mA 400 mOhms 160 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 2.6ohms 220mA AEC-Q200 35 036In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 22 uH 20 % 220 mA 2 Ohms 60 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 148 451In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 650 mA 150 mOhms 210 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 1.235ohms 250mA AEC-Q200 32 186In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 250 mA 950 mOhms 120 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 47 539In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 900 mA 100 mOhms 280 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.10uH 20% 0.07ohms 1.0mA Hi Frequency 108 241In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 100 nH 20 % 1.15 A 70 mOhms 1 A - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 611mohms 350mA AEC-Q200 36 979In Stock
22 000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 350 mA 470 mOhms 150 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15 UH 20% 261 935In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 250 mA 950 mOhms 120 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 14 322In Stock
47 500Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 800 mA 100 mOhms 700 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 65 039In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 600 mA 160 mOhms 400 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10 UH 20% 500mA 120 917In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 500 mA 300 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 390mohms 500mA AEC-Q200 36 514In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 500 mA 300 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 611mOhms 90mA 71 762In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 350 mA 470 mOhms 90 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22 UH 20% 57 053In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 22 uH 20 % 300 mA 670 mOhms 70 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8 UH 20% 169 259In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 550 mA 250 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 4 197In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 220 mA 156 mOhms 700 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 2 611In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 160 mA 260 mOhms 210 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7 UH 20% 426In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 80 mA 390 mOhms - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape
TDK Power Inductors - SMD 1.0uH 25% 9 422In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 25 % 220 mA 120 mOhms - 55 C + 125 C 160 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 130mohms 900mA AEC-Q200 20 453In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 900 mA 100 mOhms 280 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 1.5 H, 169mO 9 882In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 750 mA 130 mOhms 250 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 260mohms 650mA AEC-Q200 7 416In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 650 mA 150 mOhms 210 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3 UH 20% 22 411In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 450 mA 340 mOhms 200 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 442mohms 450mA AEC-Q200 4 454In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 450 mA 340 mOhms 200 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100nH 91mohms 1.0A AEC-Q200 11 077In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 100 nH 20 % 1.15 A 70 mOhms 1 A - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel