Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 0.15uH 15% 76A 100kHz 27In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 9.6 mm x 6.4 mm x 10 mm Unshielded 150 nH 15 % 75 A 125 uOhms 76 A - 40 C + 125 C Standard 9.6 mm 6.4 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.18uH 15% 60A 100kHz 218In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 9.6 mm x 6.4 mm x 10 mm Unshielded 180 nH 15 % 75 A 125 uOhms 60 A - 40 C + 125 C Standard 9.6 mm 6.4 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.07uH 20% 150A 100kHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 9.6 mm x 6.4 mm x 10 mm Unshielded 70 nH 20 % 75 A 125 uOhms 150 A - 40 C + 125 C Standard 9.6 mm 6.4 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.09uH 15% 120A 100kHz Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 9.6 mm x 6.4 mm x 10 mm Unshielded 90 nH 15 % 75 A 125 uOhms 120 A - 40 C + 125 C Standard 9.6 mm 6.4 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel