KYOCERA AVX TransGuard Varistors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 16V 0805 35V Clamp AEC-Q200 98In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 16 VDC 19.5 V 35 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 100 V
7 340On Order
Min.: 1
Mult.: 1
Reel: 4 000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 65VAC 30VDC 0.1J 90p F 41 V 67V
20 000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V
44 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V
8 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 12J 4200 pF 47 V 77V
1 980Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 2 kA 12 J 4200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 0 612 10pF 100 V
1 998Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V
15 993On Order
Min.: 1
Mult.: 1
Reel: 1 000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3.3 VDC 5 V 12 V 30 A 100 mJ 1450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V
5 394Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 4 000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V
2 545Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 1 000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V
9 000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 1 000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 12.7 V 40 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V
998Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V
1 277Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V
4 000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 4 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
997Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 1 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V
2 570Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V
1 738On Order
Min.: 1
Mult.: 1
Reel: 1 000

VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 2.54 mm 40 A 100 mJ 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V
900Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1 000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 300 A 1.1 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 6.5-12J 57V 22 20 AEC-Q200
1 168Expected 31/08/2026
Min.: 1
Mult.: 1
Reel: 1 000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 57 V 1.2 kA 9.6 J 6100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V
1 760Expected 12/08/2026
Min.: 1
Mult.: 1
Reel: 1 000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V 10 000Factory Stock Available
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 10 000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 10 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 5.6V 1100pF 50-100% 0805 AEC-Q200 4 000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4 000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1100 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V 10 000Factory Stock Available
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 90p F 41 V 67V 2 000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 1 000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel