Molex 214061 Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width Height Cable Type Series Packaging
Molex Antennas 2.4/5GHz on full metal cbld ANT 150mm 103In Stock
1 440Expected 03/06/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Patch 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 3.8 dBi, 6.4 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 20.2 mm 20.2 mm 3.5 mm 150 mm Coax 214061 Tray
Molex Antennas 2.4/5GHz on full metal cbld ANT 100mm Non-Stocked
Min.: 1 440
Mult.: 1 440

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 6.2 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
Molex Antennas 2.4/5GHz on full metal cbld ANT 200mm Non-Stocked Lead-Time 16 Weeks
Min.: 1 440
Mult.: 1 440

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 5.8 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray