Panasonic FR Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 16x20mm LS5mm 218In Stock
Min.: 1
Mult.: 1

3900 uF 16 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 16x20mm LS7.5mm 182In Stock
Min.: 1
Mult.: 1
Reel: 250

3900 uF 16 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS3.5mm 4 781In Stock
1 400Expected 26/06/2026
Min.: 1
Mult.: 1

470 uF 16 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS 5.0mm 494In Stock
7 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

470 uF 16 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 16x25mm LS7.5mm 5In Stock
2 000On Order
Min.: 1
Mult.: 1
Reel: 250

4700 uF 16 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 5600uF 16x25mm LS5mm 260In Stock
500Expected 09/04/2026
Min.: 1
Mult.: 1

5600 uF 16 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 5600uF 16x25mm LS7.5mm 250In Stock
750Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 250

5600 uF 16 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 68uF 5x11mm LS2mm 1 010In Stock
Min.: 1
Mult.: 1

68 uF 16 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 68uF 5x11mm LS 5.0mm 5 475In Stock
Min.: 1
Mult.: 1
Reel: 2 000

68 uF 16 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 680uF 10x12mm LS5mm 367In Stock
2 000Expected 09/07/2026
Min.: 1
Mult.: 1

680 uF 16 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 680uF 10x12mm LS 5.0mm 848In Stock
3 000On Order
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 680uF 8x15mm LS3.5mm 1 515In Stock
2 600Expected 30/04/2026
Min.: 1
Mult.: 1

680 uF 16 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 680uF 8x15mm LS 5.0mm 1 905In Stock
2 000Expected 02/10/2026
Min.: 1
Mult.: 1
Reel: 1 000

680 uF 16 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS 1 004In Stock
9 400Expected 29/05/2026
Min.: 1
Mult.: 1

1000 uF 25 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS 349In Stock
11 000On Order
Min.: 1
Mult.: 1
Reel: 500

1000 uF 25 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 25V 1 573In Stock
Min.: 1
Mult.: 1

1000 uF 25 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x25mm LS5mm 1 418In Stock
5 200Expected 30/04/2026
Min.: 1
Mult.: 1

1000 uF 25 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10x25mm LS5mm 369In Stock
Min.: 1
Mult.: 1

1200 uF 25 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10x25mm LS 5.0mm 1 201In Stock
2 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 500

1200 uF 25 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 150uF 6.3x11.2mm LS 5.0mm 3 867In Stock
2 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

150 uF 25 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 12x20mm LS5mm 5In Stock
1 400On Order
Min.: 1
Mult.: 1

1500 uF 25 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 12x20mm LS 5.0mm 75In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
Reel: 500

1500 uF 25 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1800uF 12x25mm LS 5.0mm 620In Stock
Min.: 1
Mult.: 1
Reel: 500

1800 uF 25 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=3.5mm 336In Stock
10 200On Order
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=5mm 5 234In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack