Panasonic FR Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm 191In Stock
8 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 50 VDC 8 mm 11.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 870 mA 61 mOhms - 40 C + 105 C Formed/Cut Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 120uF 8x15mm LS3.5mm 59In Stock
3 000On Order
Min.: 1
Mult.: 1

120 uF 50 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.14 A 45 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 120uF 8x15mm LS 5.0mm 532In Stock
2 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

120 uF 50 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.14 A 45 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 150uF 10x12mm LS5mm 30In Stock
1 600Expected 23/04/2026
Min.: 1
Mult.: 1

150 uF 50 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.17 A 42 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 180uF 8x20mm LS3.5mm 1 156In Stock
2 000Expected 02/10/2026
Min.: 1
Mult.: 1

180 uF 50 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.43 A 33 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 180uF 8x20mm LS 5.0mm 951In Stock
1 000Expected 20/08/2026
Min.: 1
Mult.: 1
Reel: 1 000

180 uF 50 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.43 A 33 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 22uF 5x11mm LS2mm 8 871In Stock
5 200Expected 23/06/2026
Min.: 1
Mult.: 1

22 uF 50 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 250 mA 340 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS5mm 334In Stock
2 400On Order
Min.: 1
Mult.: 1

330 uF 50 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.15 A 22 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS 5.0mm 1 637In Stock
2 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 500

330 uF 50 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.15 A 22 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=5mm 876In Stock
10 000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

47 uF 50 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 405 mA 140 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 470uF 12x20mm LS 5.0mm 2 277In Stock
2 000Expected 26/06/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 50 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.26 A 22 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 56uF 6.3x11mm LS 5.0mm 7 800In Stock
Min.: 1
Mult.: 1
Reel: 2 000

56 uF 50 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 405 mA 140 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 560uF 12x25mm LS5mm 580In Stock
1 000Expected 02/10/2026
Min.: 1
Mult.: 1

560 uF 50 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.66 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 560uF 12x25mm LS 5.0mm 328In Stock
1 500On Order
Min.: 1
Mult.: 1
Reel: 500

560 uF 50 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.66 A 18 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 680uF 12x30mm LS5mm 431In Stock
1 000Expected 24/04/2026
Min.: 1
Mult.: 1

680 uF 50 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.16 A 16 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 820uF 16x20mm LS7.5mm 215In Stock
500Expected 03/07/2026
Min.: 1
Mult.: 1

820 uF 50 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.87 A 19 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 820uF 16x20mm LS7.5mm 250In Stock
Min.: 1
Mult.: 1
Reel: 250

820 uF 50 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.87 A 19 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Bulk Strait 974In Stock
1 300Expected 19/03/2026
Min.: 1
Mult.: 1

100 uF 63 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 761 mA 63 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Ammo Straigh 3 133In Stock
6 495On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 63 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 761 mA 63 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 100uF 8X15mm LS:3.5mm Bulk Strait 2 456In Stock
1 600Expected 01/05/2026
Min.: 1
Mult.: 1

100 uF 63 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 741 mA 68 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 100uF 8X15mm LS:5mm Ammo Crimp 311In Stock
2 000Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 63 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 741 mA 68 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 120uF 10X16mm LS:5mm Bulk Strait 447In Stock
2 000Expected 09/07/2026
Min.: 1
Mult.: 1

120 uF 63 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.073 A 45 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 120uF 10X16mm LS:5mm Ammo Straight 791In Stock
3 000On Order
Min.: 1
Mult.: 1
Reel: 500

120 uF 63 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.073 A 45 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 120uF 8X20mm L/S:5mm AMMO STR LD 1 559In Stock
2 000Expected 02/10/2026
Min.: 1
Mult.: 1
Reel: 1 000

120 uF 63 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 930 mA 50 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 150uF 8X20mm LS:3.5mm Bulk Strait 2 971In Stock
Min.: 1
Mult.: 1

150 uF 63 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 930 mA 50 mOhms - 40 C + 105 C Straight Radial FR Bulk