Panasonic FR Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 150uF 8X20mm LS:5mm Ammo Crimp 2 481In Stock
Min.: 1
Mult.: 1
Reel: 1 000

150 uF 63 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 930 mA 50 mOhms - 40 C + 105 C Outside Kink Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 18uF 5X11mm LS:2mm Bulk Strait 1 731In Stock
Min.: 1
Mult.: 1

18 uF 63 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 175 mA 510 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 18uF 5X11mm LS:5mm Ammo Crimp 5 918In Stock
Min.: 1
Mult.: 1
Reel: 2 000

18 uF 63 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 175 mA 510 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 180uF 10X20mm LS:5mm Bulk Strait 27In Stock
2 400On Order
Min.: 1
Mult.: 1

180 uF 63 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.229 A 35 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 180uF 10X20mm LS:5mm Ammo Straight 458In Stock
500Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 500

180 uF 63 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.229 A 35 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 220uF 10X25mm LS:5mm Bulk Strait 934In Stock
1 400Expected 08/05/2026
Min.: 1
Mult.: 1

220 uF 63 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.5 A 33 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 220uF 10X25mm LS:5mm Ammo Straight 668In Stock
2 500On Order
Min.: 1
Mult.: 1
Reel: 500

220 uF 63 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.5 A 33 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 270uF 12X20mm LS:5mm Bulk Strait 243In Stock
1 400On Order
Min.: 1
Mult.: 1

270 uF 63 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.582 A 33 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 270uF 12X20mm LS:5mm Ammo Straight 77In Stock
1 500Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 500

270 uF 63 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.582 A 33 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 270uF 10X25mm LS:5mm Bulk Strait 413In Stock
200Expected 24/04/2026
Min.: 1
Mult.: 1

270 uF 63 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.5 A 33 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 270uF 10X25mm LS:5mm Ammo Straight 315In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 63 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.5 A 33 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 270uF10X20mm LS:5mm Ammo Straight 1 574In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 63 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.229 A 35 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 330uF 12X20mm LS:5mm Bulk Strait 96In Stock
1 700On Order
Min.: 1
Mult.: 1

330 uF 63 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.582 A 33 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 330uF 12X20mm LS:5mm Ammo Straigh 103In Stock
2 000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 500

330 uF 63 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.582 A 33 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 390uF 12X25mm LS:5mm Ammo Straight 184In Stock
1 500On Order
Min.: 1
Mult.: 1
Reel: 500

390 uF 63 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.995 A 27 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 47uF 6.3X11mm LS:2.5mm Bulk Strai 11 572In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 284 mA 210 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC47uF6.3x11.2mm LS 2.5mmTaped Leads 5 979In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 284 mA 210 mOhms - 40 C + 105 C Straight 11.2 mm Radial FR
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 560uF 12X30mm LS:5mm Bulk Strait 75In Stock
1 300Expected 03/04/2026
Min.: 1
Mult.: 1

560 uF 63 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.528 A 24 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 560uF 16X20mm LS:7.5mm Bulk Strai 550In Stock
Min.: 1
Mult.: 1

560 uF 63 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.153 A 29 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 560uF 16X20mm LS:7.5mm Ammo Strai 174In Stock
Min.: 1
Mult.: 1
Reel: 250

560 uF 63 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.153 A 29 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 680uF 12X35mm LS:5mm Bulk Strait 1 479In Stock
Min.: 1
Mult.: 1

680 uF 63 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.78 A 21 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 82uF 8X11.5mm LS:3.5mm Bulk Strait 669In Stock
3 000On Order
Min.: 1
Mult.: 1

82 uF 63 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 566 mA 92 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 82uF 8X11.5mm LS:5mm Ammo Crimp 2 734In Stock
Min.: 1
Mult.: 1
Reel: 1 000

82 uF 63 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 566 mA 92 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 820uF 16X25mm LS:7.5mm Ammo Strai 124In Stock
4 000On Order
Min.: 1
Mult.: 1
Reel: 250

820 uF 63 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.988 A 24 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=3.5mm 765In Stock
4 800Expected 18/06/2026
Min.: 1
Mult.: 1

100 uF 35 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Bulk