Panasonic FR Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=5mm 7 443In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 35 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 12x20mm LS 5.0mm 2 228In Stock
2 500Expected 26/06/2026
Min.: 1
Mult.: 1
Reel: 500

1000 uF 35 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1200uF 12x25mm LS5mm 1 756In Stock
Min.: 1
Mult.: 1

1200 uF 35 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1200uF 12x25mm LS 5.0mm 94In Stock
1 000Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 500

1200 uF 35 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 12x30mm LS5mm 102In Stock
1 100Expected 16/04/2026
Min.: 1
Mult.: 1

1500 uF 35 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 16x20mm LS7.5mm 285In Stock
500Expected 16/04/2026
Min.: 1
Mult.: 1

1500 uF 35 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 16x20mm LS7.5mm 323In Stock
250Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 250

1500 uF 35 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 180uF 8x11mm LS3.5mm 1 258In Stock
Min.: 1
Mult.: 1

180 uF 35 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 180uF 8x11mm LS 5.0mm 230In Stock
2 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

180 uF 35 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1800uF 16X25mm LS=7.5mm 206In Stock
Min.: 1
Mult.: 1
Reel: 100

1800 uF 35 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1800uF 16X25mm LS=7.5mm 450In Stock
Min.: 1
Mult.: 1
Reel: 250

1800 uF 35 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 12x35mm LS5mm 301In Stock
1 000Expected 21/05/2026
Min.: 1
Mult.: 1

1800 uF 35 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=3.5mm 1 823In Stock
7 200On Order
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial FR Series Low ESR 2 605In Stock
5 000Expected 26/06/2026
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm 1 320In Stock
750Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 250

2200 uF 35 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 12.5x35mm LS5mm 171In Stock
11 600On Order
Min.: 1
Mult.: 1

2200 uF 35 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 270uF 10x12mm LS5mm 90In Stock
800Expected 10/04/2026
Min.: 1
Mult.: 1

270 uF 35 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 270uF 10x12mm LS 5.0mm 1 267In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 270uF 8x15mm LS 5.0mm 2 480In Stock
Min.: 1
Mult.: 1
Reel: 1 000

270 uF 35 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 33uF 5x11mm LS2mm 3 816In Stock
2 400Expected 26/06/2026
Min.: 1
Mult.: 1

33 uF 35 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 33uF 5x11mm LS 5.0mm 11 171In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 35 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% L/S=5mm 2 711In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 1.33 A 43 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% L/S=5mm 121In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 500

330 uF 35 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 1.33 A 43 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 390uF 8x20mm LS 5.0mm 3 992In Stock
2 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

390 uF 35 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 470uF 10x16mm LS5mm 146In Stock
6 600On Order
Min.: 1
Mult.: 1

470 uF 35 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FR Bulk