Panasonic V Series Varistors

Results: 656
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E05A331 2In Stock
4 000Expected 08/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 28 J 130 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A431
83 000Expected 19/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 450 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A241
17 350Expected 14/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J 380 pF - 40 C + 85 C Bulk
Panasonic Varistors 120V 4500A ZNR SUR ABSORBER 14MM
9 110Expected 11/08/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 42 J 2700 pF - 40 C + 85 C Bulk
Panasonic Varistors 25V 10A CLAMP
15 880On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 2 kA 11 J 7000 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A511
8 173On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 190 J 350 pF - 40 C + 85 C
Panasonic Varistors 82V 4500A ZNR SUR ABSORBER 14MM
11 549Expected 15/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 56 J 3700 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A241
5 986On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J 1500 pF - 40 C + 85 C
Panasonic Varistors 47V 2000A ZNR SUR ABSORBER 20MM
3 636On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 3 A 34 J 0.0135 uF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A511
5 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 20 mm 10 kA 382 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E05A271
5 230On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
5 549On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 3.5 kA 80 J 270 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
2 843Expected 13/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 20 J 1400 pF - 40 C + 85 C
Panasonic Varistors 1000V 25A CLAMP
1 994On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 2.97 kV 10 mm 3.5 kA 247 J 70 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
2 000Expected 17/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 2.97 kV 10 mm 3.5 kA 247 J 70 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A271
6 000Expected 13/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 49 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors 910V 2500A ZNR SUR ABSORBER 10MM
1 958Expected 13/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 120 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
2 000Expected 14/04/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
900Expected 09/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 700 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A271
3 997Expected 03/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J 640 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A361
961Expected 29/04/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 130 J 540 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
1 000Expected 21/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J 400 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A681
3 527On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 320 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
2 000Expected 08/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
1 511Expected 13/04/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3750 pF - 40 C + 85 C