Taoglas Apex II Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
Taoglas Antennas Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) 16In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Whip Tilt/Swivel 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi 50 Ohms 5 W - 40 C + 85 C 12 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz Access Points, Terminals, Routers 224 mm 58 mm 13 mm Apex II Bulk
Taoglas Antennas Apex II TG.35 Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M)
395On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Whip Tilt/Swivel 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi 50 Ohms 5 W - 40 C + 85 C 12 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz Access Points, Terminals, Routers 224 mm 58 mm 13 mm Apex II Bulk