Vishay VDR Series Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 385 VAC 420J 620V-CL 6KA-PK 980In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 625 VAC 140J 65In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 140 J 105 pF - 40 C + 125 C Bulk
Vishay Varistors 625 VAC 170J 895In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 170 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S550BSE
Vishay / BC Components Varistors VDRHS10D3500A550VSTLDSBULKe3 545In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 127 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X060BSE
Vishay / BC Components Varistors VDRHS20D100AA060VSTLDSBULKe3 495In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 23 mm 10 kA 72 J 4600 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S680BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 875In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 3.5 kA 155 J 80 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V150BSE
Vishay / BC Components Varistors VDRHS14D6000A150VSTLDSBULKe3 54In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 84 J 850 pF - 40 C + 125 C Bulk
Vishay VDRUS14X420BSE
Vishay Varistors VDRUS14D8000A420VSTLDSBULKe3 965In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 8 kA 260 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 625 VAC 566J 1650V-CL 10KA-P 974In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 566 J 280 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 510V-CL 475In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300 VAC 350J 470V-CL 10KA-PK 500In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 350 J 810 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K275BSE
Vishay / BC Components Varistors VDRHS07D1750A275VSTLDSBULKe3 3 501In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 40 J 140 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S275BSE
Vishay / BC Components Varistors VDRHS10D3500A275VSTLDSBULKe3
980Expected 06/04/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Bulk
Vishay VDRUS10T230BSE
Vishay Varistors VDRUS10D4500A230VSTLDSBULKe3
975Expected 15/07/2026
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 4.5 kA 76 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS07D0500A030VKNLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 500 A 3.8 J 1600 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 190J 510V-CL 6KA-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D3000A025VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 3 kA 28 J 0.013 uF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300 VAC Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 350 J 810 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS07D1750A275VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 40 J 140 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 320 VAC 45J 120V-CL 1750A-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS10D3500A300VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 320 VAC 92J 842V-CL 3.5KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 500

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 30 VAC 14J 2KA-PK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 2 kA 14 J 6000 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D100AA150VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 168 J 1700 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K300BSE
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Bulk