Module Antennas

Results: 731
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
RF Solutions Antennas T' Bar GSM Antenna QB Adhesive Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz GSM Module T-Bar 2.5 dBi 50 Ohms 2.0 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 7 mm 10 mm 3 mm IP67 RG-174
RF Solutions ANT-24G-DPL-SMA
RF Solutions Antennas MINI DIPOLE, 2.4-2.5GHZ, 2.1DBI GAIN, 2.5M CABLE ANTENNA Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Module T-Bar Dipole Adhesive Mount
Quectel Antennas External, 698-960, 1710-2690 , LTE (4G), Monopole, 2000 +/-30, SMA Male, Magnetic, F 84 81.5 16 Non-Stocked
Min.: 100
Mult.: 25
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module Dome 2.94 dBi 50 Ohms 3 - 20 C + 80 C 2 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 16 mm IP66 2 M RG174
Quectel Antennas External, 698-960, 1710-2700, LTE (4G), Monopole, 3000 +/-50 (LMR200) , SMA Male (center pin) , Screw, 54 91 Non-Stocked
Min.: 100
Mult.: 10
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module Dome 2.5 dBi 50 Ohms 3 - 20 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 91 mm 46.5 mm IP66 3 M LMR200
Quectel Antennas External, BT: 2400 2500 MHz; 4G: 824 960 MHz; 1710 2690 MHz; GPS,BD: 1575.42 +/-10 MHz, 1561 +/-10 MHz, LTE (4G), Combining, 310 +/-10, SMA Male (center pin), Screw, 33 48

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 824 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) Module Dome 2 dBi 50 Ohms 3 - 20 C + 80 C 5 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Radio, Wireless Applications 48 mm 33 mm 310 mm RG174 x 3
Quectel Antennas External, NB: 800-1000, 1700-1900, 3G/NB-IoT/2G, Monopole, 310 +/-10 , SMA Male (center pin) , Screw, 50 48

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 800 MHz 1.9 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS Module Dome 2.19 dBi 50 Ohms 4.5 - 20 C + 80 C 2 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 960 MHz, 1.8 GHz Cellular Radio, Wireless Applications 48 mm 33 mm 310 mm RG174