423 MHz Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity Antennas 433 MHZ EXT ANT, SMA 1 352In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Terminal/Duck Antenna 423 MHz 443 MHz Cellular, NB-IoT Whip Fixed Right Angle - 6 dBi 50 Ohms 3.1:1 10 W - 30 C + 75 C 1 Band Chassis SMA Female SMA 47.3 m
TE Connectivity Antennas External Ant,. SMA, 423-443MHz 1 947In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 423 MHz 443 MHz Whip - 0.5 dB 50 Ohms 3:1 - 30 C + 75 C 1 Band Chassis Mount Connector SMA Female 50 mm Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 423-443MHz 50Ohm 991In Stock
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 423 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Chip Multilayer - 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 MHz 22.5 mm 5.5 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Johanson Technology Antennas 433MHZ ISM RF ANTENNA SMD 166In Stock
2 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 423 MHz 443 MHz ISM Chip Ceramic 4 dB 20 Hz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 GHz ISM 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
IoT Antennas Antennas RF Antenna Embedded RFID 423 MHz - 443 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 3 160
Mult.: 3 160

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 423 MHz 443 MHz - 0.4 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 433 MHz Tray
IoT Antennas Antennas Internal Antenna LoRa & RFID 423-443 MHz Non-Stocked
Min.: 540
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 423 MHz 443 MHz 0.7 dBi 50 Ohms 1 W 1 Band PCB Mount Connector I-PEX MHF1 433 MHz 50 mm 26 mm 0.8 mm 1.13 mm Coax Bulk