QFN-40 VCO Oscillators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators DRT Dual Band VCO 13 - 18.6 GHz 73In Stock
11On Order
Min.: 1
Mult.: 1

VCO QFN-40 1 VDC to 13.5 VDC 1.9 dBm, 0.8 dBm, 3 dBm, 1.8 dBm 12 dBc 63 mA, 63 mA, 67 mA, 67 mA - 74 dBc/Hz, - 71 dBc/Hz, - 69 dBc/Hz, - 66 dBc/Hz 30 MHz/V 226 MHz/V, 246 MHz/V, 272 MHz/V, 291 MHz/V HMC8362 Cut Tape
Analog Devices VCO Oscillators DRT Wideband VCO, Multi-band 5In Stock
Min.: 1
Mult.: 1

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Cut Tape
Analog Devices VCO Oscillators Custom DRT Quad Band VCO 18.2- 26.5 GHz 2In Stock
Min.: 1
Mult.: 1

VCO QFN-40 1 VDC to 13.5 VDC 0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm 18 dBc 80 mA, 81 mA, 83 mA, 87 mA - 66 dBc/Hz, - 65 dBc/Hz, - 62 dBc/Hz, - 62 dBc/Hz 65 MHz/V 267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V HMC8364 Cut Tape
Analog Devices VCO Oscillators DRT Wideband VCO, Multi-band Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Reel
Analog Devices VCO Oscillators DRT Dual Band VCO 13 - 18.6 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-40 1 VDC to 13.5 VDC 1.9 dBm, 0.8 dBm, 3 dBm, 1.8 dBm 12 dBc 63 mA, 63 mA, 67 mA, 67 mA - 74 dBc/Hz, - 71 dBc/Hz, - 69 dBc/Hz, - 66 dBc/Hz 30 MHz/V 226 MHz/V, 246 MHz/V, 272 MHz/V, 291 MHz/V HMC8362 Reel
Analog Devices VCO Oscillators Custom DRT Quad Band VCO 18.2- 26.5 GHz Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-40 1 VDC to 13.5 VDC 0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm 18 dBc 80 mA, 81 mA, 83 mA, 87 mA - 66 dBc/Hz, - 65 dBc/Hz, - 62 dBc/Hz, - 62 dBc/Hz 65 MHz/V 267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V HMC8364 Reel