WLAN Antennas

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Siemens Antennas IWLAN ANTENNA ANT793-8DP 3In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.35 GHz WLAN 13.5 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 35 mm 80 mm 101 mm IP66, IP67
Siemens Antennas IWLAN ANTENNA ANT795-4MA 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 3 dB, 5 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector R-SMA 2.4 GHz, 5 GHz 13 mm 35 mm 160 mm IP30
Siemens Antennas ANT795-4MB IWLAN ANTENNA (single) 5In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 2 dB, 3 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector R-SMA 2.4 GHz, 5 GHz 12.9 mm 114 mm IP65
Siemens Antennas IWLAN ANTENNA ANT795-4MD 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 3 dB, 5 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector N Male 2.4 GHz, 5 GHz 13 mm 35 mm 160 mm IP65
Siemens Antennas IWLAN ANTENNA ANT795-4MX 6In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5G Antenna 1.7 GHz 7.125 GHz WLAN 1.5 dB, 2 dB, 2.5 dB, 3 dB 50 Ohms 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Male Railway 22 mm 55 mm IP68, IP69K

Siretta Antennas 5G/4G/DUAL BAND WI-FI HIGH GAIN OMNIDIRECTIONAL WALLMOUNT ANTENNA TNC FEMALE CONNECTOR 13In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 900 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Collinear Fiberglass 10 dBi 50 Ohms 1.9 50 W - 40 C + 80 C 4 Band Bracket Mount Connector TNC Female 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 850 mm Bulk

Siretta Antennas 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 10M CABLE 33In Stock
20Expected 31/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA WLAN ISM Whip Straight 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 205 mm 10 M CD195 Bulk

Siretta Antennas 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 5M CABLE 25In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA WLAN ISM Whip Straight 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 205 mm 5 M CD195 Bulk
Siretta Antennas OSCAR 4G/3G/2G YAGI ANTENNA WITH 5 METRE RG58 CABLE AND SMA MALE CONNECTOR 17In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Log Periodic Directional 7 dB to 8 dB 50 Ohms 2.0:1 50 W - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications 170 mm 147 mm 35 mm 5 M RG58 Bulk
Walsin Antennas 2450+/-50MHz 2.5GHz Fc 2dBi 56In Stock
4 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Walsin Antennas 2450+/-50MHz 2.9GHz Fc 2dBi 5 705In Stock
4 000Expected 08/06/2026
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel

Walsin Antennas 2.4GHz 100MHz 5.2x2.0x1.1 1 570In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
Taoglas Antennas FXP14R 3G/2G Cellular Flexible PCB, with diagnostic resistor, 100mm 1.13, I-PEX MHF IU.FL 88In Stock
100Expected 28/05/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex - 1.5 dB, - 3 dB, 1.5 dB, 2.5 dB, 2.5 dB, 2.5 dB 50 Ohms 50 W - 40 C + 85 C 6 Band Adhesive Mount Connector MMCX Male Right Angle 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 105 mm RF1.13 Bulk
Taoglas Antennas FXP40 3G/2G Flexible Antenna, 85mm, oe1.13, I-PEX MHFIU.FL 543In Stock
400On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WLAN PCB Trace I-Bar Flex - 3.83 dBi, -3.25 dBi, 1.37 dBi, 1.03 dBi 50 Ohms 5 W - 40 C + 85 C 4 Band Adhesive Mount Connector IPEX MHF1 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 42.6 mm 12.1 mm 0.15 mm 85 mm RF1.13 Bulk
CEL RAC00024-B
CEL Antennas BULK 2.4GHz 200In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Bulk
CEL RAC00245-B
CEL Antennas BULK 2.4/5 GHz 200In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Bulk
CEL RAC00245-R
CEL Antennas 2.4/5 GHz 3 200In Stock
Min.: 1
Mult.: 1
: 3 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Reel, Cut Tape
TE Connectivity Antennas OMNI,Ph,2400/4900MHz
100On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 4.9 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 0.7 dB, 0.9 dBi 50 Ohms 2:1, 3:1 100 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.375 GHz Public Safety Applications 58.4 mm IP67 Phantom
Siemens Antennas IWLAN ANTENNA ANT793-8DJ,18DPI,IP65
3Expected 28/05/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 18 dB 50 Ohms 1.7 - 45 C + 70 C 1 Band Wall Mount Connector N Female 5 GHz 30.5 mm 190 mm 190 mm IP67

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 1.5M CABLE
160Expected 01/09/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Module Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 23 mm IP67 1.5 M RG174 Bulk
ABRACON Antennas Internal/Embedded Antennas Through-Hole Mount Adhesive Tape Through hole Mount
1 078Expected 10/07/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GPS WLAN Patch Ceramic - 1 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.606 GHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 9 mm 9 mm 4 mm APAE Tray
Taoglas Antennas FXP14 3G/2G Cellular Flexible PCB, I-PEX MHF I, 100mm oe0.81
1 287Expected 05/06/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL Female 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 100 mm RF1.13 Bulk
Siretta Antennas 2.4GHZ 10.5MM HEIGHT X 19MM DIA EXTERNAL PANEL MOUNT ANTENNAL 1M RG316 CABLE SMA MALE RP CONNECTO 20In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Bolt Through 0 dBi 50 Ohms 2 Monopole 1 Band Panel Mount IPEX IPEX WLAN, Bluetooth 20.5 mm 7.9 mm 1.13 mm Coax
PCTEL / Amphenol Antennas OPT, YAGI, 440-480 MHZ, 5ELE, 9DBD
9Expected 17/06/2026
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 440 MHz 480 MHz WLAN ISM 9 dBd 40 MHz 50 Ohms 150 W 1 Band Bracket Mount N Female 460 MHz 34 in
PCTEL / Amphenol Antennas 890-960 MHZ, 10 DBD, OPT YAGI W/HD MNT
9Expected 17/06/2026
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 890 MHz 960 MHz WLAN ISM 10 dBd 70 MHz 50 Ohms 150 W 1 Band Bracket Mount N Female 925 MHz 23.6 in