LB Series Power Inductors - SMD

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD 1207 1000uH 35.1ohms 10% 39mA 2 351In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Unshielded 1 mH 10 % 39 mA 27 Ohms - 40 C + 105 C 2.4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T102M RPLCMT PN 1207 1000uH 35.1Ohms 39mA 5 028In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 1 mH 20 % 39 mA 35.1 Ohms - 40 C + 105 C 2.4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T330K RPLCMT PN 1207 33uH 975mOhmsTol 215mA 4 092In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 33 uH 10 % 215 mA 975 mOhms - 40 C + 105 C 15 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 33uH 0.975ohms 10% 0.215A 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Unshielded 33 uH 10 % 215 mA 750 mOhms - 40 C + 105 C 15 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 330uH 9.1ohms 10% 65mA 2 100In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Unshielded 330 uH 10 % 65 mA 7 Ohms - 40 C + 105 C 4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 330uH 9.1ohms 20% 65mA 2 796In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Unshielded 330 uH 20 % 65 mA 7 Ohms - 40 C + 105 C 4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T3R3M RPLCMT PN 1207 3.3uH 143mOhms 56mA 3 293In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 3.3 uH 20 % 560 mA 143 mOhms - 40 C + 105 C 54 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 470uH 18.2ohms 20% 54mA 1 573In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Unshielded 470 uH 20 % 54 mA 14 Ohms - 40 C + 105 C 3.5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T4R7M RPLCMT PN 1207 4.7uH 169mOhms 55mA 34 648In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 4.7 uH 20 % 550 mA 169 mOhms - 40 C + 105 C 41 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T101K RPLCMT PN 1207 100uH 3120mOhmsTol 140mA 33 783In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 100 uH 10 % 140 mA 3.12 Ohms - 40 C + 105 C 8 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA160808T2R2M RPLCMT PN 0603 2.2uH 429mOhms 115mA 579In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Semi-Shielded 2.2 uH 20 % 115 mA 429 mOhms - 40 C + 105 C 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-SQBA201212T100K RPLCMT PN 805 10uH 650mOhms 10%Tol 120mA 21 274In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 10 % 120 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T100M RPLCMT PN 0805 10uH 910mOhms 120mA 89In Stock
6 000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 20 % 120 mA 910 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-SQBA201212T100M RPLCMT PN 805 10uH 650mOhms 20%Tol 120mA 1 095In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 20 % 120 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T1R0M RPLCMT PN 0805 1uH 195mOhms 405mA 5 370In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 1 uH 20 % 405 mA 195 mOhms - 40 C + 105 C 100 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T220K RPLCMT PN 0805 22uH 2210mOhmsTol 80mA 4 805In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 10 % 80 mA 2.21 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T3R3M RPLCMT PN 0805 3.3uH 390mOhms 235mA 2 572In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 3.3 uH 20 % 235 mA 390 mOhms - 40 C + 105 C 55 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T470K RPLCMT PN 0805 47uH 4810mOhmsTol 60mA 9 756In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 10 % 60 mA 4.81 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201212T680K RPLCMT PN 0805 68uH 7800mOhmsTol 50mA 6 658In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 68 uH 10 % 50 mA 7.8 Ohms - 40 C + 105 C 10 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T101K RPLCMT PN 0806 100uH 5850mOhmsTol 40mA 1 816In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 100 uH 10 % 40 mA 5.85 Ohms - 40 C + 105 C 8 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T150K RPLCMT PN 0806 15uH 910mOhmsTol 130mA 1 510In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 15 uH 10 % 130 mA 910 mOhms - 40 C + 105 C 28 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T150M RPLCMT PN 0806 15uH 910mOhms 130mA 1 844In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 15 uH 20 % 130 mA 910 mOhms - 40 C + 105 C 28 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T2R2M RPLCMT PN 0806 2.2uH 169mOhms 375mA 803In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 2.2 uH 20 % 375 mA 169 mOhms - 40 C + 105 C 70 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T330K RPLCMT PN 0806 33uH 2210mOhmsTol 85mA 1 827In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 33 uH 10 % 85 mA 2.21 Ohms - 40 C + 105 C 14 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T3R3M RPLCMT PN 0806 3.3uH 260mOhms 285mA 1 890In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 3.3 uH 20 % 285 mA 260 mOhms - 40 C + 105 C 55 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel