PSG Series Aluminium Organic Polymer Capacitors

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 16V 820uF 20% Tol.
1 000Expected 23/02/2026
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors
1 000On Order
Min.: 1
Mult.: 1
1000 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 20 % 8 mOhms 7 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors
1 105On Order
Min.: 1
Mult.: 1
330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 25V 220uF 20% Tol.
2 996On Order
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 330uF 20% Tol.
1 500Expected 15/04/2026
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors
980Expected 28/05/2026
Min.: 1
Mult.: 1
220 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 18 mOhms 3.77 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors
998Expected 08/04/2026
Min.: 1
Mult.: 1
560 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 20 % 14 mOhms 5.4 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 150uF 0.2
555Expected 28/05/2026
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1200 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 12 Ohms 5.4 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 15 mOhms - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
560 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 16 mOhms 4 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
560 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 8 mOhms 5.4 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
680 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 14 mOhms 4.97 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
680 uF 20 VDC Radial 16 mm Aluminum Polymer Capacitors 20 % 10 mOhms 6.26 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
120 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
150 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
270 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 18 mOhms 3.77 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
270 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
330 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
390 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
560 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
680 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm PSG
Chemi-Con APSG200ELL181MF08S
Chemi-Con Aluminium Organic Polymer Capacitors 20V 180uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1

180 uF 20 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms 3.46 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con APSG200ELL331MH08S
Chemi-Con Aluminium Organic Polymer Capacitors 20V 330uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1

330 uF 20 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % 17 mOhms 3.88 A - 55 C + 105 C Can PSG Bulk
Chemi-Con APSG200ELL391MHB5S
Chemi-Con Aluminium Organic Polymer Capacitors 20V 390uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1

390 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 4.97 A - 55 C + 105 C 8 mm Can PSG Bulk