Y14535K00000V9L

Vishay Precision Group Foil Resistors
71-Z201T5K0000VB
Y14535K00000V9L

Mfr.:

Description:
Metal Foil Resistors - Through Hole Z201T 5Kohms 0.005% .6w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
449
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,57 € 29,57 €
21,16 € 211,60 €
18,95 € 473,75 €
17,48 € 874,00 €

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Metal Foil Resistors - Through Hole
RoHS:  
5 kOhms
600 mW
300 V
0.005 %
Radial
0.2 PPM / C
7.62 mm
2.67 mm
8.28 mm
3.81 mm
- 55 C
+ 125 C
Z Foil
Bulk
Brand: Vishay Precision Group Foil Resistors
Mounting Style: PCB Mount
Product: Metal Foil Resistors General Purpose
Product Type: Metal Foil Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Metal Foil
Type: Metal Foil
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Z201 Series Z-Foil Resistors

VPG Foil Resistors Z201 Series Z-Foil Resistors are an improved version of earlier models of Bulk Metal® Foil Resistors. The Ultra High Precision Z201 Series Z-Foil Resistors have a TCR slope of 0.2ppm/°C (-55°C to +125°C, +25°C ref.) and offers improved characteristics over the original S102C Series. The Z-Foil technology incorporated into Z201 Series Resistors provides a significant reduction of the resistive component's sensitivity to ambient temperature variations (TCR) and applied power changes (PCR).

FEATURED PRODUCTS
VISHAY PRECISION GROUP