1508 Series RF Inductors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 13nH Unshld 2% 4A 3.9mOhms AECQ2 1 304In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 4.19 mm x 2.01 mm x 3.94 mm Unshielded 13 nH 2 % 4 A 3.9 mOhms - 40 C + 125 C 100 3 GHz Standard 3.94 mm 4.19 mm 2.01 mm Air AEC-Q200 1508 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 9nH Unshld 5% 4A 3.4mOhms AECQ2 704In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 4.19 mm x 2.01 mm x 3.94 mm Unshielded 9 nH 2 % 4 A 3.4 mOhms - 40 C + 125 C 120 4 GHz Standard 3.94 mm 4.19 mm 2.01 mm Air AEC-Q200 1508 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5.5nH Unshld 2% 4A 2.6mOhms AECQ2 800In Stock
Min.: 1
Mult.: 1
: 1 000

1508 Unshielded 5.5 nH 2 % 4 A 2.6 mOhms - 40 C + 125 C 115 5 GHz Standard 3.94 mm 4.19 mm 2.01 mm Air AEC-Q200 1508 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 9nH Unshld 5% 4A 3.4mOhms AECQ2 889In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 4.19 mm x 2.01 mm x 3.94 mm Unshielded 9 nH 5 % 4 A 3.4 mOhms - 40 C + 125 C 120 4 GHz Standard 3.94 mm 4.19 mm 2.01 mm Air AEC-Q200 1508 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5.5nH Unshld 5% 4A 2.6mOhms AECQ2 1 232In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 4.19 mm x 2.01 mm x 3.94 mm Unshielded 5.5 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 115 5 GHz Standard 3.94 mm 4.19 mm 2.01 mm Air AEC-Q200 1508 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 13nH Unshld 5% 4A 3.9mOhms AECQ2 Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1508 Unshielded 13 nH 5 % 4 A 3.9 mOhms - 40 C + 125 C 100 3 GHz Standard 3.94 mm 4.19 mm 2.01 mm Air AEC-Q200 1508 Reel