45 Series Potentiometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Voltage Rating Tolerance Element Type Number of Turns Shaft Type Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Potentiometers 0.5W 500V 1kOhm +/-2 0% Non-Stocked Lead-Time 8 Weeks
No
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Vertical 500 VDC 20 % Carbon 1 Turn Smooth No Switch Without Detent Rotary 10000 Cycle - 25 C + 70 C 45 Bulk
KYOCERA AVX Potentiometers 0.5W 500V 10kOhm +/- 20% Non-Stocked Lead-Time 8 Weeks
No
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 500 VDC 20 % Carbon 1 Turn Smooth No Switch Without Detent Rotary 10000 Cycle - 25 C + 70 C 45 Bulk
KYOCERA AVX Potentiometers 0.5W 500V 10kOhm +/- 20% Non-Stocked Lead-Time 8 Weeks
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 500 VDC 20 % Carbon 1 Turn Smooth No Switch Without Detent Rotary 10000 Cycle - 25 C + 70 C 45 Bulk