CLM-83-2W+

Mini-Circuits
139-CLM-83-2W
CLM-83-2W+

Mfr.:

Description:
Signal Conditioning LIMITER / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 391
Expected 17/11/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,56 € 33,56 €
26,82 € 268,20 €
25,48 € 1 274,00 €
Full Reel (Order in multiples of 100)
25,48 € 2 548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Limiters
4.115 GHz
8170 MHz
50 Ohms
SMD/SMT
1212
- 40 C
+ 85 C
CLM
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Broadband
Unit Weight: 1,027 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLM-83-2W+ Limiter

Mini-Circuits CLM-83-2W+ Limiter offers an ultra-wide frequency range of 30MHz to 8.2GHz and a low-profile case with a height of 0.045". The CLM-83-2W+ protects against input RF and ESD power surges and provides excellent protection for low noise amplifiers and other sensitive equipment, especially in hostile environments where unwanted signals prevail. This limiter meets MIL requirements for gross leak, fine leak, thermal shock, vibration, acceleration, mechanical shock, and HTOL. Mini-Circuits CLM-83-2W+ Limiter is ideal for stabilizing generator outputs, hi-rel applications, and for reducing amplitude variations.