PCTEL / Amphenol Antennas

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
PCTEL / Amphenol Antennas Smartdisc MiMo WiFi GNSS+ Black 0,5m, RG316 teflon Fakra-m Non-Stocked
Min.: 50
Mult.: 50

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5.9 GHz Bluetooth Cellular GNSS WiFi Module Dome 1.5 dBic, 2 dBic, 3.0 dBic, 5.7 dBi, 9 dBi, 30 dB 85 MHz, 92 MHz, 170 MHz, 190 MHz, 460 MHz, 1 GHz 50 Ohms 2:1, 2.5:1, 3.5:1, 5:1 10 W - 40 C + 85 C 6 Band Bracket Mount Connector FAKRA Male D, FAKRA Male C, FAKRA Male I 744 MHz, 875 MHz, 1.94 GHz, 2.4425 GHz, 2.595 GHz Off-Highway Vehicle (OHV), ECU/Gateway, M2M, Public Safety, Smart Metering, Smart City, EV-chargers, Vending Machines, Parking Meters 98 mm 27.5 mm IP67 RG-316 SMARTDISC Box
PCTEL / Amphenol Antennas Smartdisc MiMo WiFi Black 0,5m, RG316 teflon Fakra-m Non-Stocked
Min.: 50
Mult.: 50

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5.9 GHz Bluetooth Cellular GNSS WiFi Module Dome 1.5 dBic, 2 dBic, 3.0 dBic, 5.7 dBi, 9 dBi, 30 dB 85 MHz, 92 MHz, 170 MHz, 190 MHz, 460 MHz, 1 GHz 50 Ohms 2:1, 2.5:1, 3.5:1, 5:1 10 W - 40 C + 85 C 6 Band Bracket Mount Connector FAKRA Male D, FAKRA Male I 744 MHz, 875 MHz, 1.94 GHz, 2.4425 GHz, 2.595 GHz Off-Highway Vehicle (OHV), ECU/Gateway, M2M, Public Safety, Smart Metering, Smart City, EV-chargers, Vending Machines, Parking Meters 98 mm 27.5 mm IP67 RG-316 SMARTDISC Box
PCTEL / Amphenol Antennas MULTIFIN; 2X2 LTE/5G, 2X2 LTE-SEC/WIFI-6E, GNSS, BLACK, 0.20M RG316, FAKRA(M)
Non-Stocked
Min.: 25
Mult.: 25

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 698 MHz 5.825 GHz 2G/3G/4G/5G, Cellular, LTE, TETRA BEIDOU, Galileo, GLONASS, GPS WiFI AM, FM, DAB Module Sharkfin 3 dBic, 4 dBic, 4.5 dBic, 6.5 dBi, 30 dB 51 Mhz, 81 MHz, 85 MHz, 190 MHz, 262 MHz, 400 MHz, 460 MHz, 910 MHz 50 Ohms 2.0:1, 2.5:1, 3:1, 3.0:1 25 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector FAKRA 729 MHz, 829 MHz, 1584.5 MHz, 1.94 GHz, 2.44 GHz, 2.595 GHz, 3.6 GHz, 5.37 GHz 155 mm 80 mm 65 mm IP6K9K RG-316 MULTIFIN Bulk
PCTEL / Amphenol Antennas TRI-BAND ROD FOR MULTIFIN Non-Stocked
Min.: 100
Mult.: 100

Multiprotocol Antennas Outdoor Antennas Combo Antenna Cellular GNSS WiFi 6E Module Sharkfin 50 Ohms Direct / Permanent Mount PPDR (Public Protection & Disaster Relief), Fleet Management, Off-Highway Rescue Vehicles, Intelligent Transportation Systems IP6K9K TRIBAND ROD Box
PCTEL / Amphenol Antennas LPCA MiMo 5G Mimo WiFi GNSS+ 0,5m SMA Non-Stocked
Min.: 10
Mult.: 10

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 5 GHz 5G, LTE BEIDOU, Galileo, GLONASS, GPS WiFi 6E, WiFi 7 Module I-Bar 1 dBi, 3.3 dBi, 5.2 dBi, 6.3 dBi, 7.5 dBi, 30 + 1 dB 51 MHz, 81 MHz, 83 MHz, 262 MHz, 600 MHz, 980 MHz, 1.1 GHz, 1.7 GHz, 2.3 GHz 50 Ohms 1.9:1, 2:1, 2.1:1, 2.5:1, 2.7:1, 3:1, 5:1 10 W - 40 C + 85 C 10 Band Bracket Mount Connector RP-SMA Male, SMA Male 657.5 MH, 829 MHz, 1468.5 MHz, 1584.5 MHz, 2.2 GHz, 3.85 GHz, 4.15 GHz, 4.7 GHz, 6.05 GHz Public Safety, Fleet Management, Navigation / Positioning, Agriculture, Construction Equipment, V2X, Cargo/Load Handling 280 mm 120 mm 50 mm IP67 RG-316 LPCA Box
PCTEL / Amphenol Antennas MARINE ANTENNA VO450, 430-470MHZ Non-Stocked
Min.: 40
Mult.: 40

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 430 MHz 470 MHz Cellular, LTE, TETRA ISM Whip Fiberglass 3 dBi 40 MHz 50 Ohms 1.7:1 20 W 1 Band Bracket Mount Connector N Female 433 MHz, 444 MHz Critical Communications, Smart Cities, Smart Metering, Utilities 330 mm MARINE Box
PCTEL / Amphenol Antennas TRANSIT ANT MHZ 488-512 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Indoor Antennas Whipless Antenna 488 MHz 24 MHz 50 Ohms 2.0:1 100 W 512 MHz 1 Band Panel Mount UHF Female 8 in 3.5 in 3.4 in TRANSIT
PCTEL / Amphenol Antennas 2.3-3.8GHZ, 5DBI, MAXBASE, BLACK
18On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 3.8 GHz WiMAX, 802.16 Collinear Stainless Steel Spring 5 dBu 1.5 GHz 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Base 2.55 GHz 4.75 in MAXBASE Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 5.1-5.9 GHZ, 4 DBI, NM CONN Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.1 GHz 5.9 GHz WiFi Collinear Radome 4 dBi 800 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.4 GHz Harsh Environments, Industrial Wireless, Miliary Application 5.3 in IP67 BOA Bulk
PCTEL / Amphenol Antennas ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 2X WIFI, GNSS-COACH II Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/4G/5G, Cellular, LTE GNSS, GPS 802.11 ax Module Dome 5.8 dB 50 Ohms 2:1 50 W - 40 C + 185 C 12 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.586 GHz DSRC, Industrial IoT, Intelligent Transportation Systems, Tracking and Asset Management, EV Charging Stations 6.93 in 6.09 in 3.01 in RG-316 GPS MULTIBAND Box
PCTEL / Amphenol Antennas ANTENNA, LOW PROFILE, 4G LTE CELL/GPS,17' Cable, RPSMAP WIFI, SMAP LTE/GNSS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 690 MHz 5.825 GHz 6 dBi, 26 dB 50 Ohms 2:1 10 W - 40 C + 85 C 6 Band 151 mm 132 mm 25 mm IP67
PCTEL / Amphenol Antennas GPS TIMING ANT, 26DB Non-Stocked
Min.: 25
Mult.: 25

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 3.5 dBic, 26 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Connector N Female 1.57542 GHz 3.2 mm 5 mm TIMING REFERENCE Bulk

PCTEL / Amphenol Antennas Non-Stocked
Min.: 100
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 3.5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N-Female 1.57542 GHz 126 mm
PCTEL / Amphenol GL9X1AX-SF-1.5FT
PCTEL / Amphenol Antennas ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 4X WIFI, GNSS-COACH II
Non-Stocked
Min.: 10
Mult.: 10

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/5G, Cellular, DSRC, LTE GNSS, GPS 802.11 ax Module Dome 50 Ohms 2.0:1 50 W - 40 C + 85 C 12 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 892 MHz, 1.5865 GHz, 1.955 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz ITS, IIoT 176 mm 6.09 mm 76.5 mm IP67 RG-316, Pro Flex Plus 195 GPS MULTIBAND Bulk
PCTEL / Amphenol WLQ-4G
PCTEL / Amphenol Antennas Directional Antenna SMA-m, 790-960/1710-2690/3300-3800MHz Non-Stocked
Min.: 1
Mult.: 1

DIRECTIONAL Box