ABRACON AANI Series Antennas

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Mechanical Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
ABRACON Antennas STAMPED METAL NICHE 2.4GHz 7 879In Stock
Min.: 1
Mult.: 1
Reel: 3 300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Stamped Antenna 2.4 GHz 2.5 GHz Bluetooth 3.2 dBi 50 Ohms 1 Band PCB Mount SMD/SMT Wireless Remote Control 8 mm 4.85 mm 0.54 mm AANI Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount 4 494In Stock
10 000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 10 000

AANI Reel, Cut Tape, MouseReel
ABRACON Antennas GNSS L1 Ceramic Patch Antenna 978In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.166 GHz 1.605 GHz GPS, GLONASS, GNSS Chip 4 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Through Hole Solder 25 mm 25 mm 4 mm AANI Tray
ABRACON Antennas NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna 2 924In Stock
Min.: 1
Mult.: 1
Reel: 3 000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.6 - 40 C + 105 C 1 Band SMD/SMT SMD/SMT 13.56 MHz 3.2 mm 2.5 mm 2 mm AANI Reel, Cut Tape
ABRACON Antennas NFC 13.56 MHz Flex PCB Antenna 1 800In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Flexible Antenna 50 Ohms 1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX-1 13.56 MHz 40 mm 20 mm 0.2 mm 1.13 mm Coax AANI Bulk
ABRACON Antennas STAMPED METAL NICHE WIFI 7 9 855In Stock
Min.: 1
Mult.: 1
Reel: 3 300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.2 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 12 mm 7 mm 0.72 mm AANI Reel, Cut Tape, MouseReel
ABRACON Antennas STAMPED METAL NICHE UWB 5 233In Stock
Min.: 1
Mult.: 1
Reel: 5 240

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 6.24 GHz 8.736 GHz 3.4 dBi 50 Ohms 5 Band SMD/SMT SMD/SMT 5.5 mm 3.9 mm 0.49 mm AANI Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Chip 1 740In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.1 - 40 C + 105 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 10 mm 4 mm 0.8 mm AANI Reel, Cut Tape