BGT60UTR11AIPXUMA1

Infineon Technologies
726-BGT60UTR11AIPXUM
BGT60UTR11AIPXUMA1

Mfr.:

Description:
Antennas MMW_CONSUMER & IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 575

Stock:
1 575
Can Dispatch Immediately
On Order:
5 000
Expected 05/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,93 € 8,93 €
7,76 € 77,60 €
7,34 € 183,50 €
6,79 € 679,00 €
6,45 € 1 612,50 €
6,11 € 3 055,00 €
5,93 € 5 930,00 €
Full Reel (Order in multiples of 5000)
5,20 € 26 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Antennas
RoHS:  
Unspecified Antennas
Indoor Antennas
57.4 GHz
63 GHz
3 dBi
5.6 GHz
- 40 C
+ 125 C
1 Band
SMD/SMT
SMD/SMT
IoT
4.05 mm
4.05 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Frequency Range: 57.4 GHz to 63 GHz
Moisture Sensitive: Yes
Factory Pack Quantity: 5000
Subcategory: Antennas
Part # Aliases: BGT 60UTR11AIP SP005407929
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

XENSIV™ 60GHz Radar MMIC

Infineon Technologies XENSIV™ 60GHz Radar MMIC is a fully integrated microwave motion sensor optimized in size, including Antennas in Package (AIP) as well as built-in motion and direction of motion detectors. The XENSIV 60GHz Radar Sensors offer a small form factor and low power consumption, creating innovative, intuitive sensing capabilities for many applications.