Quectel Antennas

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas External, 824-2700, LTE (4G), Dipole, -, SMA Male (center pin) , Terminal, 190 16 80In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Blade Tilt / Swivel 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz, 933 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Radio, Wireless Applications 190 mm 16 mm
Quectel Antennas External, 698-960,1710-5000, 5G , Dipole, -, SMA Male (center pin) , Terminal, 199 22 1In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 4.7 dBi 50 Ohms 3 - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz, 3500 MHz, 4500 MHz, 5500 MHz Cellular Radio, Wireless Applications 199 mm
Quectel Antennas Embedded Antenna, Ceramic Patch + Cable, Buckle mount, 12 12 7.5mm, Active, GNSS L1*1,100mm, RF1.13, IPEX MHF1, LNA Gain 16dB, RoHS&REACH Compliant 74In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz BEIDOU, Galileo, GPS Patch Ceramic 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount SMD/SMT IPEX MHF1 1.575 GHz Satellite Navigation, Satellite Tracking 13 mm 13 mm 6.8 mm 35 mm RF1.13 Tray
Quectel Antennas External, 700-960,1710-2690 , LTE (4G), Dipole, -, SMA Male (center pin) , Terminal, 196.2 16 13 25In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF Whip Blade Tilt / Swivel 3 dBi 50 Ohms 5 - 30 C + 65 C 2 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Radio, Wireless Applications 196.2 mm 16 mm 13 mm
Quectel Antennas Embedded, 1500-6000, 5G, PCB with cable, 193 +/-3, IPEX ?, Adhesive, 49 13 0.85 192In Stock
Min.: 1
Mult.: 1

Quectel YEGT002BA
Quectel Antennas GNSS Termianl Mount Antenna Straight, SMA(M) 52 oe10 56In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Quectel Antennas External Antenna, Low Profile, 2in1, Screw mount, 81 14.5mm, Combo, 4G*1+WIFI*1,900mm, RG174, SMA Male, IP66, RoHS Compliant
160Expected 12/03/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk
Quectel Antennas External Antenna, Stubby, Screw mount, 40.6 104mm, Monopole, 5G*1,N type Female, IP67 & IP69K, IK10, UL 746c f1, RoHS&REACH Compliant
90Expected 27/02/2026
Min.: 1
Mult.: 1

600 MHz, 1.4 GHz, 3.3 GHz 960 MHz, 2.69 GHz, 6 GHz 5G IP67 Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 90.3 15.3mm, Dipole, 5G*1,202mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant
510Expected 06/03/2026
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 10020mm, Monopole, LPWA/ISM*1,100mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant
187Expected 23/02/2026
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 4
1 000Expected 26/02/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.6 GHz BEIDOU, Galileo, GPS Patch Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Navigation, Satellite Tracking 18.4 mm 18.4 mm 4 mm
Quectel Antennas External, LTE: 698 960 MHz, 1700 2700MHz; WIFI, BT: 2400 2500 MHz; GNSS: 1561 +/-5 MHz, 1575 +/-5 MHz, LTE/GPS&BD/WIFI, Combining, 300 +/-20 (RG174), SMA Male (center pin), Screw, 54 91
100Expected 30/03/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, UHF Module Dome 4 dBi, 5 dBi, 2.5 dBi 50 Ohms 4 - 20 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2450 MHz, 2500 MHz, 1575 MHz, 1602 MHz Cellular Radio, Wireless Applications 91 mm 46.5 mm IP66 3 M RG174 x 3
Quectel Antennas External, 600-6000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 152.4 21.79 14.49
165On Order
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 5 dBi 50 Ohms 3 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2700 MHz, 3000 MHz, 4500 MHz, 5500 MHz Cellular Radio, Wireless Applications 152.4 mm 21.79 mm 14.49 mm
Quectel Antennas External, 824-960, 1710-2170, 2G/3G/NB-IoT, Monopole, -, SMA Male (center pin) , Terminal, 50 F 10 (not recommended for new designs)
3Expected 23/02/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Stubby Right Angle 3 dBi 50 Ohms 3.5 - 20 C + 80 C 2 Band Panel Mount Connector SMA Male 868 MHz, 933 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Radio, Wireless Applications 50 mm 16.6 mm
Quectel YF0006PA
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 50 25mm, Monopole, 4G*1,90mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant
849Expected 10/02/2026
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Ext,LPWA&3G&2G,Rod,Terminal,NA,SMA Male (Center Pin),863 928 MHz, 13mm*195mm,Black,NA, 3 dBi 1In Stock
Min.: 1
Mult.: 1

863 MHz 928 MHz Sub GHz SMA (Male)
Quectel YE0021KA
Quectel Antennas External, 690-960, 1710-2690 , LTE (4G), Monopole, 1500 +/-30, SMA Male (center pin) , Magnetic, 112 29.9
19Expected 27/02/2026
Min.: 1
Mult.: 1

Quectel Antennas External Antenna, Low Profile, 2in1, Adhesive mount,8417.5mm, Combo, 4G*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 26 +/-3dB, IP66, RoHS Compliant
Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Combo Antenna 698 MHz 2.69 GHz 2 dBi, 2.94 dBi 50 Ohms 2, 3 - 40 C + 85 C 2 Band Adhesive Mount SMA Male GPS + BD/Cellular LTE IP66 Bulk
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 3.21.6 0.6mm, Passive, GNSS L1*1,RoHS&REACH Compliant Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.559 GHz 1.606 GHz GNSS 1.19 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.5825 GHz GNSS 3.2 mm 1.6 mm 0.6 mm Reel, Cut Tape
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 103.20.5mm, IFA, LPWA/ISM*1,RoHS Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 6 000

Reel, Cut Tape
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 103.20.5mm, IFA, LPWA/ISM*1,RoHS Compliant Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 6 000

Reel, Cut Tape
Quectel Antennas WI-Fi & V2X Terminal Mount Rubber Monopole Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 5 000
Mult.: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 2.2 dBi 50 Ohms 6.4 - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male 52.6 mm 18.6 mm 9 mm IP54 Bulk
Quectel Antennas WI-Fi & V2X Terminal Mount Rubber Monopole Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 5 000
Mult.: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.3 dBi - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male IP54 Bulk
Quectel Antennas WI-Fi & V2X Terminal Mount Rubber Monopole Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 6.3 - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male 52.6 mm 18.6 mm 9 mm IP54 Bulk
Quectel Antennas Wi-FI Terminal Mount Rubber Monopole External Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 2.2 - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male 135 mm 15.6 mm 13 mm IP54 Bulk