TE Connectivity Antennas

Results: 1 619
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band V-Pol Omni Antenna 20In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax Cylindrical Straight 3 dBi, 6 dBi 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 6 GHz to 7.125 GHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Bracket Mount Connector RP-SMA Wi-Fi 245.7 mm Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS 800, Mag Mt. 23In Stock
Min.: 1
Mult.: 1

Antenna Accessories FPL pro
TE Connectivity Antennas OMNI,TBAND,NM,2.4/5-7.125GHz,GM 29In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 7.125 GHz Cylindrical Straight 3 dBi, 5.8 dBi, 6.2 dBi 2500 MHz, 6000 MHz, 7125 MHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Type Male WLAN, Outdoor and Indoor 271 mm Bulk
TE Connectivity Antennas TRI-BAND, OMNIDIRECTIONAL ARRAY 25In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7 dBi 50 Ohms 2.5:1 2 W - 40 C + 70 C 4 Band Panel Mount Connector N Male IP67 Bulk
TE Connectivity Antennas Omni,Iclng,30CM,D43F , 380-6000MHZ,6dBI,L 27In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas 380 MHz 6 GHz Connector 4.3-10 Female CMS
TE Connectivity Antennas Panel,RHCP,fixed,RNF 238In Stock
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P
TE Connectivity S9028PCLJ96RTN
TE Connectivity Antennas Panel,LHCP,96in,RTNM 15In Stock
Min.: 1
Mult.: 1

TE Connectivity S9028PCRJ96RTN
TE Connectivity Antennas Panel,RHCP,96in,RTNM 18In Stock
Min.: 1
Mult.: 1

TE Connectivity S8658PR96RTN
TE Connectivity Antennas Panel,RHCP,96in,RTNM 58In Stock
Min.: 1
Mult.: 1
Unspecified Antennas S8658WPR/WPL
TE Connectivity Antennas UAM Assembly 210mm MHF4L WiFi6E 130In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 3.1 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas WHIP,MC,1/4,132-525MHZ, 0,CH,GP,SPG F TU 24In Stock
Min.: 1
Mult.: 1

TE Connectivity Antennas 3-PORT - WIFI,4G/5G,GNSS ANTENNA 11In Stock
50Expected 18/03/2026
Min.: 1
Mult.: 1

698 MHz 3.8 GHz 20 W - 40 C + 85 C 7 Band Connector SMA RG174 Bulk
TE Connectivity Antennas 150-175/450-512/735-960 MHZ 9In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 150 MHz 870 MHz Whip 3.8 dBi 50 Ohms 3:1 60 W - 40 C + 85 C 5 Band Stud Connector SMA Male IP67 RG-174 FP20
TE Connectivity Antennas Monopole Whip,TETRA UHF, 380-430MHz 12In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 380 MHz 430 MHz Whip 3.98 dB 50 Ohms 1.6:1 45 W - 30 C + 70 C 1 Band Screw Mount Connector UHF 380 MHz to 430 MHz 149 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,UHF,450-470MHz 29In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 450 MHz 470 MHz Whip 4.93 dB 50 Ohms 1.2:1 45 W - 30 C + 70 C 1 Band Screw Mount Connector UHF 450 MHz to 470 MHz 130 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,UHF,470-512MHz 29In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 470 MHz 512 MHz Whip 5.17 dB 50 Ohms 1.6:1 45 W - 30 C + 70 C 1 Band Screw Mount Connector UHF 470 MHz to 512 MHz 122 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,UHF,740-960MHz 28In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 740 MHz 960 MHz Whip 4.28 dB 50 Ohms 2.3:1 35 W - 30 C + 70 C 1 Band Screw Mount Connector UHF 740 MHz to 960 MHz 64 mm IP67 Bulk
TE Connectivity Antennas RFID/NFC COIL ANT, SMT, 13.56MHZ 574In Stock
4 000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

RFID/NFC Antennas PCB Antennas - 40 C + 85 C 1 Band PCB Mount SMD/SMT 13.56 MHz 7.8 mm 7 mm 5 mm Reel, Cut Tape
TE Connectivity Antennas RFID/NFC FPC ANT, 13.56MHz, 100mm, 28AWG, RECT 428In Stock
Min.: 1
Mult.: 1

PCB Antennas NFC Antenna PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount HRS Connector 70 mm 20 mm 0.15 mm 100mm Twisted Pair 28AWG Bulk
TE Connectivity Antennas WHIP, QW, 1/4,152-162MHz 157, 0dB, CH, G 66In Stock
Min.: 1
Mult.: 1

TE Connectivity Antennas FPC ANT, MHF 4L, 50mm, UWB 6~8.5 GHz 500In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 4.2 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz antenna, stamped metal, through hole mount 770In Stock
4 000Expected 30/04/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 2.4 GHz 2.5 GHz 3.7 dB 50 Ohms 1.3 - 40 C + 85 C Monopole 1 Band PCB Mount Pin 16.7 mm 5.8 mm 5.4 mm MSA Tray
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MMCX 381In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 100mm cable, MHF4 406In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz Cellular, LTE, NBIoT Rectangular Flexible 4.1 dBi, 4.6 dBi, 6.2 dBi, 6.6 dBi, 7.9 dBi 50 Ohms 1.6, 1.8, 2.4, 2.6, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector MHF4 Internet of Things (IoT) Devices 120 mm 20.5 mm 0.1 mm 1.13 mm Coax VFPC5GW Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 Ext Mag RG174 3M SMA 80In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 30.5 dBi 50 Ohms 1.3 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174 GNRM Bulk