TE Connectivity Antennas

Results: 1 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 25x20mm, 100mm cable, MHF4 416In Stock
Min.: 1
Mult.: 1

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 100mm cable, UFL 399In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector U.FL 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies Antennas PCB EVB ASSY, SMD, SCSP, 617-5000MHz 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 5.9 dBi 50 Ohms 4.3:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 50 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas L000670-01 ANTENNA WITH EVB ASSY 15In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Bulk
TE Connectivity / Linx Technologies Antennas EVB ASSY, SMD, SCSP A-2a, 617-5000MHz 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas PCB EVB ASSY, SMD, SCSP, 2496-5000MHz 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 100mm cable, MHF4 441In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
TE Connectivity Antennas OMNI,LOW PIM,30CM,NF 350-6000M 131In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 350 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular (NBIoT, LTE), CBRS, WCS, UMTS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) Radio, UHF, IoT, ISM Module Panel 4.5 dBi, 4.4 dBi, 3.7 dBi, 4 dBi, 4.2 dBi, 4.6 dBi, 5.6 dBi, 5.4 dBi, 4.1 dBi, 5 dBi, 5.7 dBi, 6.8 dBi, 7.3 dBi 50 Ohms 1.9, 1.7, 1.7, 1.5, 1.3, 1.5, 1.3, 1.4, 1.4, 1.4, 1.5, 1.4, 1.7 50 W - 30 C + 70 C 13 Band Ceiling Mount Connector N Female 365 MHz, 3450 MHz, 649 MHz, 752 MHz, 850 MHz, 1450 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2500 MHz, 3750 MHz, 5412 MHz In-Building Systems, FirstNet/Public Safety 7.6 mm 30 cm Coax CFSA

TE Connectivity Antennas OMNI,PH,PMT,617-7125MHZ 70In Stock
Min.: 1
Mult.: 1

617 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
TE Connectivity Antennas OMNI,DB,Ph,617/1690 MHz 60In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 2.7 GHz Bluetooth 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA 802.11 b/g/n, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Sharkfin 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi 50 Ohms 2.5 50 W - 30 C + 70 C 10 Band Panel Mount Connector SMA Male 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1450 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2400 MHz, 2600 MHz Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) 130 mm 84 mm 95 mm IP67 610 mm LMR-195M
TE Connectivity Antennas OMNI,DBAND,FIXED,NM 698-4200MH 131In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 4.2 GHz 4G/5G, Cellular (NBIoT, LTE), CBRS WiMAX ISM Collinear Radome 1.5 dBi, 3.5 dBi, 5 dBi 50 Ohms 2.5:1, 2.0:1, 2.5:1 20 W - 40 C + 70 C 6 Band Bracket Mount Connector N Male 829 MHz, 1850 MHz, 2045 MHz, 2300 MHz, 2595 MHz, 3750 MHz Wideband Operation 248 mm
TE Connectivity Antennas 698-960/1690-3800 MHZ 15In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi 50 Ohms 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1561.098 MHz, 1575.42 MHz, 1602 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2400 MHz, 2600 MHz, 3550 MHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar
TE Connectivity Antennas VEHL PUCK,BLACK,4 PORTS 17FT,LTE,WIFI,GN 45In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 698 MHz 5.9 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS GNSS WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 2 dbi, 3.6 dBi, 4.8 dBi, 4.4 dbi 50 Ohms 1.3, 1.3, 1.3, 1.2 50 W - 30 C + 70 C 7 Band Direct / Permanent Mount Connector SMA Male, RPSMA Male 829 MHz, 1.5611 GHz, 1.5754 GHz, 1.602 GHz, 2.205 GHz, 2.5 GHz, 5.4 GHz FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit 132 mm IP67 17 ft LMR195M x 3, 17 ft RG174 Vehicular MIMO


TE Connectivity Antennas 902-928 MHz SB Zigbee, 915 ISM, PCB 953In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module 3 dBi 50 Ohms 3:1 10 W 2 Band Panel Mount Connector U.FL 2.45 GHz, 5.5 GHz Wireless Application 29 mm 12 mm 10 mm 365 mm RF1.13
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 3 632In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 3550 MHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Bulk
TE Connectivity Antennas FPC Ant, MHF, 114mm Wi-Fi 6E Triple 3 178In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 10 mm 0.12 mm 113.8 mm RF1.13
TE Connectivity Antennas FPC Ant, MHF 4L,50mm Wi-Fi 6E Triple 2 721In Stock
Min.: 1
Mult.: 1
WiFi 6E
TE Connectivity Antennas FPC Ant,MHF 4L,200mm Wi-Fi 6E Triple 2 802In Stock
Min.: 1
Mult.: 1

WiFi 6E


TE Connectivity Antennas PCB Ant, MHF, 50mm Wi-Fi 6E Triple Band 2 448In Stock
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity Antennas PCB Ant, MHF4, 200mm Wi-Fi 6E Triple Band 3 042In Stock
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity Antennas Wi-Fi 6E L120 mm MHF (Cabled PCB) 1 529In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 115 mm RF1.13
TE Connectivity Antennas Wi-Fi6E L120 mm MHF4 (Cabled PCB) 2 119In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 115 mm RF1.13
TE Connectivity Antennas LTE + GNSS ANTENNA 1 672In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS BEIDOU, Galileo, GLONASS, GPS PCB Trace 1.67 dBi, 2.13 dBi, 2.32 dBi 50 Ohms 2:1, 2:1, 2:1 10 W - 40 C + 85 C 3 Band PCB Mount Through Hole 700 MHz, 850 MHz, 900 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2600 MHz Cellular Application, Satellite Application 55 mm 20 mm 1.6 mm Bulk
TE Connectivity Antennas ISM 868 / 915 MHz ANTENNA 2 375In Stock
Min.: 1
Mult.: 1

TE Connectivity Antennas FPC ANT, MHF, 100mm 698-7125 MHz 1 208In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas World Band Antenna 698 MHz 7.125 GHz - 3.1 dBi, - 2.7 dBi, - 2.4 dBi, - 2.3 dBi, - 1.5 dBi, - 1.4 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1, 1.9:1, 2.1:1, 2.3:1, 2.6:1 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF, MHF-4L 80 mm 15 mm 0.2 mm