ANT-GNL1-nSP

TE Connectivity / Linx Technologies
712-ANT-GNL1-NSP
ANT-GNL1-nSP

Mfr.:

Description:
Antennas Antenna PCB RPC GNSS L1 9.6x8.4 SMD T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
15 000
Expected 21/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,75 € 2,75 €
1,75 € 17,50 €
1,60 € 40,00 €
1,37 € 137,00 €
1,28 € 320,00 €
1,12 € 560,00 €
0,912 € 912,00 €
Full Reel (Order in multiples of 3000)
0,912 € 2 736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
4.4 dBi
50 Ohms
1.4
5 W
- 40 C
+ 130 C
Chip
3 Band
PCB Mount
SMD/SMT
9.6 mm
8.4 mm
0.9 mm
GN
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 3000
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: L9000349-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

ANT-GNL1-nSP Embedded L1 GNSS Antenna

TE Connectivity / Linx Technologies ANT-GNL1-nSP Embedded L1 GNSS Antenna P is a surface-mount global navigation satellite system (GNSS) antenna supporting GPS, Galileo, GLONASS, Beidou, and QZSS systems in the L1/E1/B1 bands. The ANT-GNL1-nSP antenna exhibits excellent performance in a compact 9.6mm x 8.4mm x 0.9mm size. The ANT-GNL1-nSP is available in tape and reel packaging and is designed for reflow-solder mounting directly to a printed circuit board for high-volume applications.