Triad Magnetics MIL-T-27E Series Audio Transformers / Signal Transformers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 900ct:600 4.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-51 150In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 900 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO TRANSFORMER 100In Stock
Min.: 1
Mult.: 1

Audio Transformers Radial 300 Hz to 100 kHz 500 Ohms 50 Ohms High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics SP-22
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2.0Kct* 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-22 76In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 2 kOhms, 500 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers SP-74 - AUDIO XFMR 80CT:32CT/8 Ohm 4.0mADC 50mW ENCAPSULATED PCB MOUNT 92In Stock
Min.: 1
Mult.: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 80 Ohms 32 Ohms - 40 C + 85 C 1 Channel 10.414 mm 7.874 mm 11.81 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600ct:600ct 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-67 2 680In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics SP-70
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-70 2 284In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 25Kct:1Kct 0.5mADC 40mW ENCAPSULATED PCB MOUNT/SP-13 233In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 25 kOhms, 20 kOhms 1 kOhms, 800 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2.0Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-21 252In Stock
3Expected 13/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 2 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:500ct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-29 123In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 500 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 200Kct:1Kct 10mW ENCAPSULATED PCB MOUNT/SP-4 208In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 200 kOhms 1 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 150ct:12 10.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-42 127In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 150 Ohms 12 Ohms 1 kV - 40 C + 85 C Single High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 500ct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-50 126In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 500 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10.0Kct:10.0Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-66 1 000In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600:600ct* 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-69 539In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms, 150 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers INDUCTOR 0.1H at 5.0mADC ENCAPSULATED PCB MOUNT/SP-128 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 100 mH 100 mOhms 1 kV High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:1.2Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-20 69In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 1.2 kOhms 1 kV Single High Reliability 7.874 mm 10.41 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 1.0Kct:50 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-33 4In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 1 kOhms 50 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 300ct:600 7.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-49 42In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 300 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 50Kct:1Kct 25mW ENCAPSULATED PCB MOUNT/SP-5 69In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 50 kOhms 1 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 1.5Kct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-52 56In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 1.5 kOhms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics SP-68
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10.0K:10.0Kct* 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-68 59In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 7.5Kct:12 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-48 240In Stock
220Expected 13/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 7.5 kOhms 12 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E